ABB Gold 1 Gang Light Switch Cover
- RS Stock No.:
- 231-9832
- Mfr. Part No.:
- 2CLA637100N1701 AMD5153-MG
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR133.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR133.83 |
*price indicative
- RS Stock No.:
- 231-9832
- Mfr. Part No.:
- 2CLA637100N1701 AMD5153-MG
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Switch Cover | |
| Colour | Gold | |
| Material | Stainless Steel | |
| Number of Gangs | 1 | |
| Height | 98mm | |
| Width | 124mm | |
| Depth | 250mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Switch Cover | ||
Colour Gold | ||
Material Stainless Steel | ||
Number of Gangs 1 | ||
Height 98mm | ||
Width 124mm | ||
Depth 250mm | ||
- COO (Country of Origin):
- ES
The ABB AMD57153 is frame 1G includes metal mounting plate. The dimensions of the frame is 86x86 mm. The colour of the frame is the gold.
Material used for frame is stainless steel
IP degree of protection is IP20