Omron F3SG-R Easy Series Light Curtain Sender, Receiver, 111 Beam(s), 14 mm Resolution
- RS Stock No.:
- 215-5116
- Mfr. Part No.:
- F3SG-4RE1120P14
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR16,279.89
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,279.89 |
*price indicative
- RS Stock No.:
- 215-5116
- Mfr. Part No.:
- F3SG-4RE1120P14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-R Easy | |
| Beam Resolution | 14mm | |
| Component Type | Sender, Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 111 | |
| Protective Height | 1.12m | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 10m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-R Easy | ||
Beam Resolution 14mm | ||
Component Type Sender, Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 111 | ||
Protective Height 1.12m | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 10m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Omron F3SG-R Easy Series Light Curtain, 1.12m Protective Height, 111 Beam Count - F3SG-4RE1120P14
This light curtain provides non-contact presence detection for industrial safety applications, using an emitter and receiver arrangement to form a protective optical barrier. It is designed for safeguarding personnel around machinery, offering a high number of sensing beams and a compact protective height for integration into production lines and automated equipment.
Features and Benefits:
• 111 beams deliver dense detection for small-object interruption
• 14mm beam resolution enables fine object discrimination
• 24V maximum supply supports common industrial power systems
• 0.3m minimum scanning distance allows close-proximity sensing
• 10m maximum scanning distance permits long-range coverage
• Type 4 safety rating meets demands for high-integrity protection
• 14mm beam resolution enables fine object discrimination
• 24V maximum supply supports common industrial power systems
• 0.3m minimum scanning distance allows close-proximity sensing
• 10m maximum scanning distance permits long-range coverage
• Type 4 safety rating meets demands for high-integrity protection
Applications
• Suitable for guarding access points on automated presses
• Ideal for integration with robotic workcells for presence detection
• Used with conveyor line infeed to detect product intrusion
• Can be used for perimeter sensing across long machine fronts
• Ideal for retrofitting existing machines requiring optical barriers
• Ideal for integration with robotic workcells for presence detection
• Used with conveyor line infeed to detect product intrusion
• Can be used for perimeter sensing across long machine fronts
• Ideal for retrofitting existing machines requiring optical barriers
How does the device handle gaps in coverage when aligning units?
Alignment relies on paired sender and receiver components
correct optical alignment ensures the full beam array functions across the protective width and maintains detection integrity.
What electrical supply considerations are required for installation?
The unit is rated for operation from a 24V supply, so installers should plan for compatible industrial DC power sources and appropriate wiring to meet system voltage limits.
How close can the sensor detect objects reliably?
It supports detection at short ranges down to a 0.3m scanning distance, enabling protection for tasks performed within tight clearances.
What protective span can be achieved when deploying multiple units?
A single installation can cover up to a 10m protective width, allowing extensive single-axis coverage without additional repeaters.
Related links
- Omron F3SG-R Easy Series Light Curtain Sender 119 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Sender 80 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Sender 68 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Sender 64 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 79 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 183 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 55 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
