Omron F3SG-R Easy Series Light Curtain Sender, Receiver, 68 Beam(s), 30 mm Resolution
- RS Stock No.:
- 215-5092
- Mfr. Part No.:
- F3SG-2RE1390P30
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR9,115.17
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,115.17 |
*price indicative
- RS Stock No.:
- 215-5092
- Mfr. Part No.:
- F3SG-2RE1390P30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-R Easy | |
| Beam Resolution | 30mm | |
| Component Type | Sender, Receiver | |
| Safety Type | Type 2 | |
| Standards/Approvals | No | |
| Number of Beams | 68 | |
| Protective Height | 1.39m | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 20m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Maximum Response Time | 9ms | |
| Terminal Type | 4-Pin M12 Connector | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-R Easy | ||
Beam Resolution 30mm | ||
Component Type Sender, Receiver | ||
Safety Type Type 2 | ||
Standards/Approvals No | ||
Number of Beams 68 | ||
Protective Height 1.39m | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 20m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Maximum Response Time 9ms | ||
Terminal Type 4-Pin M12 Connector | ||
Omron F3SG-R Easy Series Light Curtain, 1.39m Protective Height, 68 Beams - F3SG-2RE1390P30
This light curtain is a safety sensor pair designed to protect access points in industrial automation by detecting intrusions across a monitored zone. It operates as a sender and receiver combination and is intended for integration into machinery safeguarding systems where rapid detection and signalling are required.
Features and Benefits:
• 68-beam array for fine object detection and reduced blind spots
• 30mm beam spacing enabling precise presence detection
• 9ms maximum response time for prompt hazard interruption
• 0.3-20m operational range permitting flexible installation distances
• 24V supply compatibility with common control systems
• 4-pin connector terminal simplifies wiring and connection
• 30mm beam spacing enabling precise presence detection
• 9ms maximum response time for prompt hazard interruption
• 0.3-20m operational range permitting flexible installation distances
• 24V supply compatibility with common control systems
• 4-pin connector terminal simplifies wiring and connection
Applications
• Suitable for safeguarding moving-press access openings
• Ideal for perimeter protection on conveyor lines
• Used with pick-and-place stations to prevent hand intrusion
• Can be used for robot cell access monitoring
• Employed in packaging machinery guarding setups
• Ideal for perimeter protection on conveyor lines
• Used with pick-and-place stations to prevent hand intrusion
• Can be used for robot cell access monitoring
• Employed in packaging machinery guarding setups
What component roles are included in the device pairing?
It comprises a dedicated sender and a matched receiver that work together to form the protective light screen.
How wide an area can the system monitor in a single installation?
The unit supports a maximum protective width of 20m when deployed in a single-screen configuration.
Which safety classification applies to its performance category?
The equipment conforms to a Type 2 safety designation suitable for applications requiring intermediate risk-reduction measures.
What minimum distance must be maintained from the protected object for correct detection?
The minimum scanning distance required for reliable detection is 0.3m from the light curtain face.
Related links
- Omron F3SG-R Easy Series Light Curtain Sender 80 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Sender 64 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Sender 111 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Sender 119 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 40 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 28 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 24 Beam(s), 30 mm Resolution
