Pilz PSEN opII3H Series Light Curtain Sender, Receiver, 30 mm Resolution
- RS Stock No.:
- 340-368
- Mfr. Part No.:
- 632029
- Manufacturer:
- Pilz
Subtotal (1 unit)*
MYR26,033.75
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR26,033.75 |
*price indicative
- RS Stock No.:
- 340-368
- Mfr. Part No.:
- 632029
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Light Curtain | |
| Series | PSEN opII3H | |
| Beam Resolution | 30mm | |
| Component Type | Sender, Receiver | |
| Safety Type | 3 | |
| Standards/Approvals | cULus Listed, UKCA, KCs, TU¨V, EAC (Eurasian), CE | |
| Protective Height | 1.5m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 200mm | |
| Height | 1.5m | |
| Length | 50mm | |
| Maximum Response Time | 11ms | |
| Width | 35mm | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Light Curtain | ||
Series PSEN opII3H | ||
Beam Resolution 30mm | ||
Component Type Sender, Receiver | ||
Safety Type 3 | ||
Standards/Approvals cULus Listed, UKCA, KCs, TU¨V, EAC (Eurasian), CE | ||
Protective Height 1.5m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 200mm | ||
Height 1.5m | ||
Length 50mm | ||
Maximum Response Time 11ms | ||
Width 35mm | ||
Terminal Type M12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz Safety Light Guard features Type 3, PL d hand protection with a resolution of 30 mm. It operates with a 24 V supply voltage and includes an M12 connector, with both transmitter and receiver having 5-pin connectors. The connection cable is not supplied with the device.
CE and UKCA listed
Infrared sensor principle
Aluminium housing
Related links
- Pilz PSEN opII3H Series Light Curtain Sender 30 mm Resolution
- Pilz PSEN opII3H Series Light Curtain Receiver 30 mm Resolution
- Pilz PSEN opII4H Series Light Curtain Sender 30 mm Resolution
- Pilz PSEN opII3H Series Light Curtain Receiver 30 mm Resolution
- ABB Orion1 Series Light Curtain Sender 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 40 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 36 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 88 Beam(s), 30 mm Resolution
