ABB Orion1 Series Light Curtain Sender, Receiver, 30 mm Resolution
- RS Stock No.:
- 237-1482
- Mfr. Part No.:
- 2TLA022303R0600 Orion1-4-30-105-E
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR13,697.04
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,697.04 |
*price indicative
- RS Stock No.:
- 237-1482
- Mfr. Part No.:
- 2TLA022303R0600 Orion1-4-30-105-E
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain | |
| Series | Orion1 | |
| Beam Resolution | 30mm | |
| Component Type | Sender, Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | CE, TUV | |
| Protective Height | 1.05m | |
| Maximum Protective Width | 65mm | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 20m | |
| Width | 70mm | |
| Length | 411mm | |
| Height | 1.06m | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain | ||
Series Orion1 | ||
Beam Resolution 30mm | ||
Component Type Sender, Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals CE, TUV | ||
Protective Height 1.05m | ||
Maximum Protective Width 65mm | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 20m | ||
Width 70mm | ||
Length 411mm | ||
Height 1.06m | ||
- COO (Country of Origin):
- HU
The ABB Orion1 series extended light curtain transmitter and receiver. Resolution is 30mmand protected height is 1050mm. It has range 0.2 to 20m and type 4.
Type of Optical Detection - Finger and hand with muting
Device Resolution 30 mm
Related links
- ABB Orion1 Series Light Curtain Sender 30 mm Resolution
- ABB Orion1 Series Light Curtain Sender 14 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 14 mm Resolution
- ABB Light Curtain Receiver 64 Beam(s), 30 mm Resolution
- Pilz PSEN opII4H Series Light Curtain Sender 30 mm Resolution
- Pilz PSEN opII3H Series Light Curtain Sender 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 40 Beam(s), 30 mm Resolution