Radium Cover for use with LED Strip, 17.3mm Width, Clip Fixing, 1 m
- RS Stock No.:
- 707-293
- Mfr. Part No.:
- FXZA4552
- Manufacturer:
- Radium
Subtotal (1 unit)*
MYR174.13
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR174.13 |
*price indicative
- RS Stock No.:
- 707-293
- Mfr. Part No.:
- FXZA4552
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Cover | |
| For Use With | LED Strip | |
| Sub Type | Profile | |
| Width | 17.3mm | |
| Fixing Method | Clip | |
| Length | 1m | |
| Standards/Approvals | IEC | |
| Series | SMALL U F 17/16 | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Cover | ||
For Use With LED Strip | ||
Sub Type Profile | ||
Width 17.3mm | ||
Fixing Method Clip | ||
Length 1m | ||
Standards/Approvals IEC | ||
Series SMALL U F 17/16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Radium Aluminium profile designed to provide an aesthetically pleasing and functional solution for LED strip installations. With its matte cover and optimal cooling properties, this profile ensures your LED strips remain well protected while enhancing their performance. Ideal for both residential and commercial applications, its sleek design complements various interiors, elevating the overall aesthetic appeal. The profile offers practical assembly options and is constructed to meet stringent quality standards, ensuring durability and longevity. Experience a blend of elegance and practicality with this versatile lighting accessory.
Comprises a matte cover and deep black aluminium profile for an attractive finish
Efficient cooling and optimal protection for LED strips enhance their operational lifespan
Designed for easy assembly, making installation straightforward and convenient
Compatible with various LED strip lengths, providing versatile lighting solutions
Engineered to meet DIN and IEC construction standards for reliability
Manufacturer guarantees no responsibility for damages from misuse, ensuring user awareness and safety
Offers a design that seamlessly fits into both modern and traditional decor styles
Related links
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
