Radium Cover for use with LED Strip, 17.3mm Width, Clip Fixing, 1 m

This image is representative of the product range

Subtotal (1 unit)*

MYR153.47

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR153.47

*price indicative

RS Stock No.:
707-279
Mfr. Part No.:
FXZA4540
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

Cover

For Use With

LED Strip

Sub Type

Profile

Width

17.3mm

Fixing Method

Clip

Standards/Approvals

IEC

Length

1m

Series

SMALL U FLAT

RoHS Status: Exempt

COO (Country of Origin):
DE
The Radium SET SMALL U FLAT F 17/10 GREY 1M is an expertly designed aluminium profile, tailored for optimal integration with LED strips. With its sleek grey finish and a matte coating, it not only provides a modern aesthetic but also enhances the cooling and protection of your LED installations. Measuring 1 metre in length and featuring a flat U shape, this profile offers numerous mounting possibilities, making it versatile for various applications. It ensures durability and functionality, meeting industry standards to ensure a reliable solution for your lighting needs.

Constructed from high-quality anodised aluminium for enhanced durability

Matte finish offers a contemporary look while providing effective protection for LED strips

1 metre length accommodates various lighting setups with ease

Flat U shape design facilitates flexibility in mounting options

Includes a cover to maintain cooling and safeguard your LED installations

Compatible with multiple similar products for expanded lighting solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy