Gems 189786 Series Level Switch Level Sensor, 10 bar
- RS Stock No.:
- 288-1784
- Distrelec Article No.:
- 300-73-730
- Mfr. Part No.:
- 189786
- Manufacturer:
- Gems
Subtotal (1 unit)*
MYR153.77
FREE delivery for orders over RM 150.00
In Stock
- 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR153.77 |
*price indicative
- RS Stock No.:
- 288-1784
- Distrelec Article No.:
- 300-73-730
- Mfr. Part No.:
- 189786
- Manufacturer:
- Gems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems | |
| Device Type | Level Switch | |
| Product Type | Level Sensor | |
| Mount Type | Screw | |
| Housing Material | Polyamide | |
| Cable Length | 54mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 189786 | |
| Select all | ||
|---|---|---|
Brand Gems | ||
Device Type Level Switch | ||
Product Type Level Sensor | ||
Mount Type Screw | ||
Housing Material Polyamide | ||
Cable Length 54mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum AC Voltage 240V ac | ||
Maximum Pressure 10bar | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 189786 | ||
- COO (Country of Origin):
- US
The Polypropylene Float Level Switch offers a reliable solution for monitoring liquid levels in a variety of applications. With a maximum pressure of 50 psi and an operating temperature range from -40°F to +80°C, The level switch is suitable for use in water and some oils. The 3/4 inch diameter float is constructed from solid Polypropylene for durability and longevity.
Solid Polypropylene float construction for durability
Maximum pressure of 50 psi for versatile applications
Operating temperature range from -40°F to +80°C for flexibility
3/4 inch diameter float suitable for tiny tanks
NSF C-2 approval for water use
Related links
- Baumer LBFS Series Level Switch Level Sensor 30 V dc ATEX-Rated
- Gems Sensors LS-1750 Series Single Point Level Switch Level Sensor, 100 psi
- Endress+Hauser Nivector Series Level Switch Level Sensor, 3 bar
- Gems Sensors LS-1700 Series Single Point Level Switch Level Sensor, 300 psi
- Gems Sensors LS-7 Series Horizonal Side Mount Level Switch Level Sensor, 300 psi
- Baumer LBFS Series Level Switch Level Sensor 30 V dc ATEX-Rated
- Gems Sensors LS-2050E Buna N Series Level Switch Level Switch, 10 bar
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor 40 bar
