Endress+Hauser FTM20 Series Vibration Level Switch Level Switch, 45 V dc, IECEx, ATEX-Rated

Subtotal (1 unit)*

MYR3,940.96

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,940.96

*price indicative

RS Stock No.:
267-9342
Distrelec Article No.:
303-84-135
Mfr. Part No.:
FTM20-4G45A
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Vibration Level Switch

Product Type

Level Switch

Mount Type

Threaded Mount

Housing Material

Polybutylene Terephthalate Fibre

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Maximum AC Voltage

253V ac

Maximum DC Voltage

45V dc

Standards/Approvals

No

Hazardous Area Certification

IECEx, ATEX

Series

FTM20

COO (Country of Origin):
DE
The Endress+Hauser Soliphant FTM20 is a point level switch for applications with fine grained or coarse grained, non fluidized bulk solids. The various designs means the device has a wide range of applications. Certificates are also available for use in dust and hazardous areas. Suitable for constricted space due to compact design.

Safe function due to self monitoring

Operational safety, reliability and universal applicability

Easy recurring function test via test magnet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy