Endress+Hauser FTM20 Series Vibration Level Switch Level Switch, 45 V dc, 25 bar, IECEx, ATEX-Rated
- RS Stock No.:
- 267-9347
- Distrelec Article No.:
- 303-84-140
- Mfr. Part No.:
- FTM20-AG22A
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR2,796.68
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,796.68 |
*price indicative
- RS Stock No.:
- 267-9347
- Distrelec Article No.:
- 303-84-140
- Mfr. Part No.:
- FTM20-AG22A
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibration Level Switch | |
| Product Type | Level Switch | |
| Mount Type | Threaded Mount | |
| Housing Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum AC Voltage | 253V ac | |
| Maximum DC Voltage | 45V dc | |
| Maximum Pressure | 25bar | |
| Standards/Approvals | CE mark | |
| Hazardous Area Certification | IECEx, ATEX | |
| Series | FTM20 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibration Level Switch | ||
Product Type Level Switch | ||
Mount Type Threaded Mount | ||
Housing Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Maximum AC Voltage 253V ac | ||
Maximum DC Voltage 45V dc | ||
Maximum Pressure 25bar | ||
Standards/Approvals CE mark | ||
Hazardous Area Certification IECEx, ATEX | ||
Series FTM20 | ||
- COO (Country of Origin):
- DE
Endress+Hauser FTM20 Series Level Switch, 70°C Maximum Operating Temperature, 25 Bar Maximum Pressure - FTM20-AG22A
This vibration level switch detects material presence using oscillatory sensing and is intended for industrial process control. It operates across a wide ambient temperature range and connects via a threaded mounting for straightforward installation. The unit is built for use where electrical switching at common AC and DC levels is required and is suitable for environments that demand hazardous-area certification.
Features and Benefits:
• Withstands up to 70°C for high-temperature process compatibility
• Operates down to -40°C for low-temperature installations
• Rated to 25 bar to tolerate pressurised vessels
• Accepts up to 253V AC for standard mains integration
• EPDM sealing prevents ingress and maintains process integrity
• Polyester enclosure resists chemical exposure in plant settings
• Operates down to -40°C for low-temperature installations
• Rated to 25 bar to tolerate pressurised vessels
• Accepts up to 253V AC for standard mains integration
• EPDM sealing prevents ingress and maintains process integrity
• Polyester enclosure resists chemical exposure in plant settings
Applications
• Suitable for monitoring bulk solids in storage silos
• Ideal for level detection in pressurised tanks
• Used with mixers where vibration-based sensing is required
• Can be used for pump dry-run protection in pipe systems
• Suitable for use in hazardous atmospheres requiring certified equipment
• Ideal for level detection in pressurised tanks
• Used with mixers where vibration-based sensing is required
• Can be used for pump dry-run protection in pipe systems
• Suitable for use in hazardous atmospheres requiring certified equipment
What mounting method is required for mechanical installation?
A threaded mount is provided to secure the sensor into standard process flanges or ports for a sealed mechanical connection.
Which approvals allow use in explosive atmospheres?
The device carries IECEx and ATEX hazardous-area certification enabling deployment in classified zones.
What electrical limits should installers observe?
Do not exceed 253V AC for alternating supply or 45V DC for direct supply to avoid electrical overstress.
Which materials contact the process and what is their role?
The housing is polyester for external protection while an EPDM gasket provides the process seal at the connection interface.
Related links
- Endress+Hauser FTM20 Series Vibration Level Switch Level Switch IECEx Housing Polyester
- Endress+Hauser FTM20 Series Vibration Level Switch Level Sensor IECEx Housing Polyester
- Endress+Hauser FTM20 Series Vibration Level Switch Level Switch ATEX Housing Polyester
- Endress+Hauser FTM20 Series Vibration Level Switch Level Switch IECEx Housing Polybutylene
- Endress+Hauser FTM20 Series Vibration Level Switch Level Switch ATEX Housing Polybutylene
- Endress+Hauser Soliphant T FTM20 Series Vibration Level Switch Level Sensor IECEx Housing
- Endress+Hauser FTM20 Series Vibration Level Switch Level Sensor ATEX II Housing Aluminium
- Endress+Hauser Soliphant T FTM20 Series Vibration Level Switch Level Sensor ATEX Housing
