Endress+Hauser FTM20 Series Vibration Level Switch Level Sensor, 18 mA, 45 V dc, 25 bar, IECEx, ATEX II-Rated
- RS Stock No.:
- 690-288
- Mfr. Part No.:
- FTM20-NN45A
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR3,348.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,348.67 |
*price indicative
- RS Stock No.:
- 690-288
- Mfr. Part No.:
- FTM20-NN45A
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibration Level Switch | |
| Product Type | Level Sensor | |
| Mount Type | Threaded Mount | |
| Housing Material | Polyester | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 45V dc | |
| Maximum Current | 18mA | |
| Maximum Pressure | 25bar | |
| Standards/Approvals | DIN 60068-2-27 / IEC 68-2-27, CE, CSA 1010.1-92, FM3600, IEC 61010, RoHS | |
| Hazardous Area Certification | IECEx, ATEX II | |
| Series | FTM20 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibration Level Switch | ||
Product Type Level Sensor | ||
Mount Type Threaded Mount | ||
Housing Material Polyester | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 45V dc | ||
Maximum Current 18mA | ||
Maximum Pressure 25bar | ||
Standards/Approvals DIN 60068-2-27 / IEC 68-2-27, CE, CSA 1010.1-92, FM3600, IEC 61010, RoHS | ||
Hazardous Area Certification IECEx, ATEX II | ||
Series FTM20 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Soliphant T is a robust Vibronic point level switch designed for silos containing fine-grained or coarse-grained, non-fluidized bulk solids. It is suitable for a wide range of applications, including those in dust incentive hazard areas, with applicable certificates for such environments. The device comes in various designs, including the Compact design (250 mm / 10 in) as a vibrating rod for installation in any direction. Typical applications include cereals, coffee beans, sugar, animal feed, rice, detergents, dye powder, chalk, gypsum, cement, sand, and plastic granules.
Easy commissioning (plug and play)
Insensitive to build-up is maintenance-free operation
Insensitive to external vibration and flow noises
The Soliphant FTM20 is a point level switch for applications with fine-grained or coarse-grained, non-fluidized bulk solids. The various designs means the device has a wide range of applications. Certificates are also available for use in dust and hazardous areas.
Key Benefits
Measurement is unaffected by conductivity, build-up, turbulence, flows or Air bubbles
Simple and fast commissioning, no calibration required
No mechanically moved parts, free of maintenance
Related links
- Endress+Hauser FTM20 Series Vibration Level Switch Level Sensor IECEx Housing Polyester
- Endress+Hauser FTM20 Series Vibration Level Switch Level Switch IECEx Housing Polyester
- Endress+Hauser FTM20 Series Vibration Level Switch Level Switch ATEX Housing Polyester
- Endress+Hauser FTM20 Series Vibration Level Switch Level Sensor ATEX II Housing Aluminium
- Endress+Hauser FTM20 Series Vibration Level Switch Level Switch IECEx Housing Polybutylene
- Endress+Hauser Soliphant T FTM20 Series Vibration Level Switch Level Sensor IECEx Housing
- Endress+Hauser FTM20 Series Vibration Level Switch Level Switch ATEX Housing Polybutylene
- Endress+Hauser Soliphant T FTM20 Series Vibration Level Switch Level Sensor ATEX Housing
