Endress+Hauser FTM21 Series Vibration Level Switch Level Sensor, 18 mA, 45 V dc, 25 bar, ATEX II, IECEx-Rated

Subtotal (1 unit)*

MYR3,258.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,258.93

*price indicative

RS Stock No.:
690-289
Mfr. Part No.:
FTM21-AN246A
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Level Sensor

Device Type

Vibration Level Switch

Mount Type

Threaded Mount

Housing Material

Aluminium

Cable Length

5m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Maximum DC Voltage

45V dc

Maximum Current

18mA

Maximum Pressure

25bar

Standards/Approvals

RoHS, IEC 61010, FM3600, DIN 60068-2-27 / IEC 68-2-27, CSA 1010.1-92, CE

Hazardous Area Certification

ATEX II, IECEx

Series

FTM21

COO (Country of Origin):
US
The Endress+Hauser Soliphant T is a robust Vibronic point level switch designed for silos containing fine-grained or coarse-grained, non-fluidized bulk solids. It is suitable for a wide range of applications, including those in dust incentive hazard areas, with applicable certificates for such environments. The device comes in various designs, including the Compact design (250 mm / 10 in) as a vibrating rod for installation in any direction. Typical applications include cereals, coffee beans, sugar, animal feed, rice, detergents, dye powder, chalk, gypsum, cement, sand, and plastic granules.

Easy commissioning (plug and play)

Insensitive to build-up is maintenance-free operation

Insensitive to external vibration and flow noises

Soliphant FTM21 is a point level switch for applications with fine-grained or coarse-grained, non-fluidized bulk solids. The various designs means the device has a wide range of applications. Certificates are also available for use in dust and hazardous areas.

Key Benefits


Easy commissioning (plug and play)

No calibration required

Measurement not affected by build-up or external vibration

No mechanically moved parts, free of maintenance

Not affected by flow noises

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy