Endress+Hauser FTM20 Series Vibration Level Switch Level Switch, 45 V dc, ATEX, IECEx-Rated
- RS Stock No.:
- 267-9341
- Distrelec Article No.:
- 303-84-134
- Mfr. Part No.:
- FTM20-4G25A
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR3,582.95
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,582.95 |
*price indicative
- RS Stock No.:
- 267-9341
- Distrelec Article No.:
- 303-84-134
- Mfr. Part No.:
- FTM20-4G25A
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibration Level Switch | |
| Product Type | Level Switch | |
| Mount Type | Threaded Mount | |
| Housing Material | Polybutylene Terephthalate Fibre | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum AC Voltage | 253V ac | |
| Maximum DC Voltage | 45V dc | |
| Standards/Approvals | No | |
| Series | FTM20 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibration Level Switch | ||
Product Type Level Switch | ||
Mount Type Threaded Mount | ||
Housing Material Polybutylene Terephthalate Fibre | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum AC Voltage 253V ac | ||
Maximum DC Voltage 45V dc | ||
Standards/Approvals No | ||
Series FTM20 | ||
Hazardous Area Certification ATEX, IECEx | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Soliphant FTM20 is a point level switch for applications with fine grained or coarse grained, non fluidized bulk solids. The various designs means the device has a wide range of applications. Certificates are also available for use in dust and hazardous areas. Suitable for constricted space due to compact design.
Safe function due to self monitoring
Operational safety, reliability and universal applicability
Easy recurring function test via test magnet
Related links
- Endress+Hauser FTM20 Series Vibration Level Switch Level Switch ATEX Housing Polybutylene
- Endress+Hauser FTM20 Series Vibration Level Switch Level Switch IECEx Housing Polybutylene
- Endress+Hauser FTM20 Series Vibration Level Switch Level Switch ATEX Housing Polyester
- Endress+Hauser FTM20 Series Vibration Level Switch Level Sensor ATEX II Housing Aluminium
- Endress+Hauser FTM20 Series Vibration Level Switch Level Switch IECEx Housing Polyester
- Endress+Hauser Soliphant T FTM20 Series Vibration Level Switch Level Sensor ATEX Housing
- Endress+Hauser Soliphant T FTM20 Series Vibration Level Switch Level Sensor IECEx Housing
- Endress+Hauser FTM20 Series Vibration Level Switch Level Sensor IECEx Housing Polyester
