Carlo Gavazzi ILMPU Series level sensor Level Sensor, 500 mA, 200 V dc
- RS Stock No.:
- 655-398
- Mfr. Part No.:
- ILMPU5
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
MYR241.24
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR241.24 |
*price indicative
- RS Stock No.:
- 655-398
- Mfr. Part No.:
- ILMPU5
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Level Sensor | |
| Device Type | level sensor | |
| Mount Type | Horizontal | |
| Housing Material | Polypropylene | |
| Cable Length | 300mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Interface Type | Cable | |
| Maximum DC Voltage | 200V dc | |
| Maximum AC Voltage | 240V ac | |
| Maximum Current | 500mA | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | ILMPU | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Level Sensor | ||
Device Type level sensor | ||
Mount Type Horizontal | ||
Housing Material Polypropylene | ||
Cable Length 300mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Interface Type Cable | ||
Maximum DC Voltage 200V dc | ||
Maximum AC Voltage 240V ac | ||
Maximum Current 500mA | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series ILMPU | ||
- COO (Country of Origin):
- TW
The Carlo Gavazzi Level Magnetic Sensor model is designed for horizontal mounting and constructed using nontoxic polypropylene for safe application in various environments. The ILMPU model is the smallest in the range and offers versatile usage by functioning as either normally open or normally closed based on the mounting orientation. These sensors are ideal for reliable and flexible liquid level detection.
Cylindrical, non toxic polypropylene housing
Reversible output function by sensor housing over turning
Horizontal mounting
Related links
- Celduc PTF Series Float Level Sensor Housing Polypropylene
- RS PRO Float Switch Level Sensor Housing Polypropylene
- Celduc PTF Series Float Level Sensor Housing Nylon
- Celduc PTF Series Float Level Sensor Housing Polyamide
- Carlo Gavazzi VP Series level sensor Level Sensor Housing Plastic
- Carlo Gavazzi VP Series level sensor Level Sensor Housing Metal
- Carlo Gavazzi VP Series level sensor Level Sensor ATEX-Rated, Housing Plastic
- Carlo Gavazzi VP Series level sensor Level Sensor Ex-Approved-Rated, Housing Plastic
