Endress+Hauser FMR43 Series Radar Level Sensor Level Sensor, 500 mA, 30 V dc, 20 bar, ATEX-Rated
- RS Stock No.:
- 316-283
- Mfr. Part No.:
- FMR43-AAKAKFNTA3CKBFA
- Manufacturer:
- Endress+Hauser
This image is representative of the product range
Subtotal (1 unit)*
MYR11,024.94
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,024.94 |
*price indicative
- RS Stock No.:
- 316-283
- Mfr. Part No.:
- FMR43-AAKAKFNTA3CKBFA
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Sensor | |
| Device Type | Radar Level Sensor | |
| Mount Type | Tri-Clamp | |
| Housing Material | 316L Stainless Steel | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 150°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 20bar | |
| Gasket Material | Polytetrafluoroethylene | |
| Standards/Approvals | CE mark | |
| Series | FMR43 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Sensor | ||
Device Type Radar Level Sensor | ||
Mount Type Tri-Clamp | ||
Housing Material 316L Stainless Steel | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 150°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 20bar | ||
Gasket Material Polytetrafluoroethylene | ||
Standards/Approvals CE mark | ||
Series FMR43 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
Endress+Hauser FMR43 Series Radar Level Sensor
Hygienic radar sensor for continuous level measurement.
The Micropilot FMR43 is a free space radar sensor for continuous level measurement. Thanks to its hygienic and compact design it is perfectly suitable for hygienic processes.
Easy guided commissioning with intuitive user interface
Heartbeat Technology for predictive and preventive maintenance
User friendly design
Compact sensor design
Reliable measurement
Related links
- Endress+Hauser FMR43 Series Radar Level Sensor Level Sensor ATEX-Rated Housing
- Endress+Hauser FMR43 Series Radar Level Sensor Level Sensor ATEX-Rated, Housing Polytetrafluoroethylene
- Endress+Hauser Micropilot FMR43 Series Radar Level Sensor Level Sensor ATEX-Rated, Housing
- Endress+Hauser Micropilot FMR43 Series Radar Level Sensor Level Sensor Housing Polytetrafluoroethylene
- Endress+Hauser FMR20B Series Radar Level Sensor Level Radar ATEX-Rated, Housing Polyvinylidene
- Endress+Hauser Micropilot FMR 20B Series Radar Level Sensor Level Sensor ATEX-Rated, Housing Polyvinyl
- Endress+Hauser Micropilot FMR30B Series Radar Level Sensor Level Sensor ATEX-Rated, Housing Polyvinyl
- Endress+Hauser Micropilot FMR20 Series Radar Level Sensor Level Radar ATEX-Rated, Housing Polyvinylidene
