Endress+Hauser Micropilot FMR43 Series Radar Level Sensor Level Sensor, 500 mA, 30 V dc, 20 bar, ATEX-Rated
- RS Stock No.:
- 316-281
- Mfr. Part No.:
- FMR43-AAKAKFNI1WJJDFC
- Manufacturer:
- Endress+Hauser
This image is representative of the product range
Subtotal (1 unit)*
MYR11,473.46
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,473.46 |
*price indicative
- RS Stock No.:
- 316-281
- Mfr. Part No.:
- FMR43-AAKAKFNI1WJJDFC
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Sensor | |
| Device Type | Radar Level Sensor | |
| Mount Type | Screw | |
| Housing Material | Polytetrafluoroethylene | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Interface Type | HART | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 20bar | |
| Standards/Approvals | TSE, EN 302372 FCC, cGMP | |
| Series | Micropilot FMR43 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Sensor | ||
Device Type Radar Level Sensor | ||
Mount Type Screw | ||
Housing Material Polytetrafluoroethylene | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Interface Type HART | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 20bar | ||
Standards/Approvals TSE, EN 302372 FCC, cGMP | ||
Series Micropilot FMR43 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
Endress+Hauser FMR43 Series Radar Level Sensor
Hygienic radar sensor for continuous level measurement.
The Micropilot FMR43 is a free space radar sensor for continuous level measurement. Thanks to its hygienic and compact design it is perfectly suitable for hygienic processes.
Easy guided commissioning with intuitive user interface
Heartbeat Technology for predictive and preventive maintenance
User friendly design
Compact sensor design
Reliable measurement
Related links
- Endress+Hauser Micropilot FMR43 Series Radar Level Sensor Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser FMR43 Series Radar Level Sensor Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser Micropilot FMR43 Series Radar Level Sensor Level Sensor 30 V dc, 20 bar
- Endress+Hauser Micropilot FMR30B Series Radar Level Sensor Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser Micropilot FMR 20B Series Radar Level Sensor Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser FMR43 Series Radar Level Sensor Level Sensor, ATEX-Rated
- Endress+Hauser Micropilot FMR20 Series Radar Level Sensor Level Radar ATEX-Rated
- Endress+Hauser Micropilot FMR5x Series Radar Level Sensor Level Radar, ATEX-Rated
