Endress+Hauser Micropilot FMR30B Series Radar Level Sensor Level Sensor, 500 mA, 30 V dc, 3 bar, ATEX-Rated

Subtotal (1 unit)*

MYR5,276.56

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,276.56

*price indicative

RS Stock No.:
317-683
Mfr. Part No.:
FMR30B-URBAKABMXQ0WEE3
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Level Sensor

Device Type

Radar Level Sensor

Mount Type

Threaded Mount

Housing Material

Polyvinyl Fluoride

Minimum Operating Temperature

-40°C

Interface Type

HART

Maximum Operating Temperature

80°C

Maximum DC Voltage

30V dc

Maximum Current

500mA

Maximum Pressure

3bar

Standards/Approvals

IEC/DIN EN 61010-1, IEC 62828-4, IEC 62828-2, IEC 61000-4-5, EN 302729, DIN EN IEC 61298-3/DIN EN IEC 60770-1, DIN EN IEC 61298-2/DIN EN IEC 60770-1, IEC/DIN EN 61326-1

Series

Micropilot FMR30B

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The Endress+Hauser Micropilot FMR30B Radar Sensor is made for continuous non contact level measurement equipped with 80 GHz technology. The installation and commissioning of the device is fast and easy due to its simple design and guiding wizards. Remote access via Bluetooth or on site access via the color touch display ensures easy operation. With on demand process verification and device diagnostics, thanks to Heartbeat Technology, downtime can be reduced. The compact device is ideal for narrow installation conditions.

Onsite display with touch control for quick status detection and easy operation

Easy and guided commissioning with intuitive user interface

Reliable and encrypted wireless remote access

Flow measurement in open channels or weirs with totalizer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy