Endress+Hauser FMR10B Series Radar Level Sensor Level Sensor, 500 mA, 30 V dc, 3 bar
- RS Stock No.:
- 858-963
- Mfr. Part No.:
- FMR10B-AAAADTBMVCGVEEB
- Manufacturer:
- Endress+Hauser
N
Subtotal (1 unit)*
MYR3,000.62
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,000.62 |
*price indicative
- RS Stock No.:
- 858-963
- Mfr. Part No.:
- FMR10B-AAAADTBMVCGVEEB
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Radar Level Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Threaded Mount | |
| Housing Material | Polybutylene Terephthalate | |
| Cable Length | 10m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Interface Type | Bluetooth | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 3bar | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Standards/Approvals | CE | |
| Series | FMR10B | |
| Hazardous Area Certification | No | |
| Thread Size | G 1 1/2 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Radar Level Sensor | ||
Product Type Level Sensor | ||
Mount Type Threaded Mount | ||
Housing Material Polybutylene Terephthalate | ||
Cable Length 10m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Interface Type Bluetooth | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 3bar | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
Standards/Approvals CE | ||
Series FMR10B | ||
Hazardous Area Certification No | ||
Thread Size G 1 1/2 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser radar level transmitter provides continuous contactless measurement up to 10 metres. Its 80 GHz technology ensures precision in utilities.
Features Bluetooth technology for secure wireless access
Designed for high accuracy with a measuring range up to 10 m (33 ft)
Offers a user-friendly app for streamlined commissioning and maintenance
Supports versatile applications with totalizer functionality for flow measurement
Related links
- Endress+Hauser FMR20B Series Radar Level Sensor Level Sensor Ethylene Propylene Diene Monomer, Housing
- Endress+Hauser FMR10B Series Radar Level Sensor Level Sensor Housing Polybutylene Terephthalate
- Endress+Hauser Liquiphant FTL43 Series Radar Level Sensor Level Sensor ATEX-Rated, Ethylene Propylene Diene
- Endress+Hauser FMI21 Series Capacitive Level Sensor Level Sensor Ethylene Propylene Diene Monomer,
- WIKA LH-10 Series level sensor Submersible Pressure Transmitter Dual Ethylene Propylene Diene Monomer, Housing
- WIKA LH-20 Series level sensor Submersible Pressure Transmitter Dual Ethylene Propylene Diene Monomer, Housing
- SICK LXRC Series level sensor Level Sensor Ethylene Propylene Diene Monomer, Housing Stainless Steel
- Endress+Hauser FMR20 Series Radar Level Sensor Level Sensor Housing Polyamide 66
