Gems Sensors LS-7 Series Horizonal Side Mount Level Switch Level Sensor, SPST Output, Nylon Body

N

Subtotal (1 unit)*

MYR147.27

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR147.27

*price indicative

RS Stock No.:
607-527
Mfr. Part No.:
160460
Manufacturer:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Device Type

Horizonal Side Mount Level Switch

Switch Output

SPST

Body Material

Nylon

Series

LS-7

COO (Country of Origin):
US
The Gems Sensors Single-Point Type 7 Level Switch is a compact and reliable liquid level sensor designed for small tanks and vessels. It features engineered plastic construction, making it compatible with water, and chemicals. The side-mount design allows for easy installation in various industrial applications.

Polypropylene material
Horizontal mounting styled
Float Type Sensor

Related links