ifm electronic LR Series Continuous Level Sensor Level Sensor, 200 mA, 30 V dc, 16 bar
- RS Stock No.:
- 596-743
- Mfr. Part No.:
- LR3009
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR2,741.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,741.56 |
*price indicative
- RS Stock No.:
- 596-743
- Mfr. Part No.:
- LR3009
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Device Type | Continuous Level Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 200mA | |
| Maximum Pressure | 16bar | |
| Gasket Material | Polybutylene Terephthalate, Fluoroelastomer | |
| Standards/Approvals | -6-4, DIN EN 60068-2-6, EMC: DIN EN 61000-6-2, Shock: DIN EN 60068-2-27 (15 g, 11 ms) | |
| Series | LR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Device Type Continuous Level Sensor | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 200mA | ||
Maximum Pressure 16bar | ||
Gasket Material Polybutylene Terephthalate, Fluoroelastomer | ||
Standards/Approvals -6-4, DIN EN 60068-2-6, EMC: DIN EN 61000-6-2, Shock: DIN EN 60068-2-27 (15 g, 11 ms) | ||
Series LR | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The ifm electronic continuous level sensor is a guided wave radar solution designed for accurate level measurement in various industrial applications. It utilizes a sophisticated measuring principle to provide reliable readings across a wide range of liquids, including oils and water-based media. The sensor boasts a robust construction, incorporating gold-plated contacts and a stainless-steel body, ensuring durability and performance even in challenging environments. With an intuitive display and multiple outputs, this sensor seamlessly integrates into existing systems, making it a versatile choice for process control.
Designed for industrial applications, ensuring reliability in demanding environments
Utilizes a guided wave radar measuring principle for precise level measurement
Active range adjustable from 100 to 1600 mm, catering to diverse applications
Equipped with one digital output and one analogue output for versatile connectivity
Related links
- ifm electronic LR Series Continuous Level Sensor Level Sensor Polybutylene Terephthalate
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluoroelastomer
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluorelastomer, Housing Stainless Steel
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluorine Rubber Housing
- ifm electronic LR Series Sensor Level Sensor, Housing Stainless Steel
- ifm electronic LW2 Series Continuous Level Sensor Level Sensor Fluorosilicone Housing
- ifm electronic LT8 Series Capacitive Level Sensor Polybutylene Terephthalate Polyamide,
- ifm electronic LT3 Series Level Sensor Polybutylene Terephthalate Fluorelastomer,
