ifm electronic LR Series Continuous Level Sensor Level Sensor, 150 mA, 30 V dc, 16 bar
- RS Stock No.:
- 596-581
- Mfr. Part No.:
- LR2350
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR3,621.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,621.86 |
*price indicative
- RS Stock No.:
- 596-581
- Mfr. Part No.:
- LR2350
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Sensor | |
| Device Type | Continuous Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 150mA | |
| Maximum Pressure | 16bar | |
| Gasket Material | Fluoroelastomer, Polybutylene Terephthalate | |
| Standards/Approvals | -6-4, DIN EN 60068-2-6, Shock: DIN EN 60068-2-27 (15 g, 11 ms), EMC: DIN EN 61000-6-2 | |
| Series | LR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Sensor | ||
Device Type Continuous Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 150mA | ||
Maximum Pressure 16bar | ||
Gasket Material Fluoroelastomer, Polybutylene Terephthalate | ||
Standards/Approvals -6-4, DIN EN 60068-2-6, Shock: DIN EN 60068-2-27 (15 g, 11 ms), EMC: DIN EN 61000-6-2 | ||
Series LR | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The ifm electronic continuous level sensor is designed to provide accurate and reliable level measurement using guided wave radar technology. Ideal for industrial applications, this sensor operates within a temperature range of -20°C to 100°C and offers a pressure rating of 16 bar. With its stainless steel construction, the sensor is durable and suitable for various liquid media, ensuring precise detection even in demanding environments. The device features a user-friendly alphanumeric display and multiple outputs, including digital and analogue signals, allowing for seamless integration with existing systems.
Operates effectively in a temperature range from -20°C to 100°C, ensuring reliability across various conditions
Utilizes guided wave radar technology for precise continuous level measurement, enhancing operational accuracy
Designed with a robust construction using stainless steel, promising longevity in tough industrial settings
Equipped with an IP68 and IP69K protection rating, safeguarding the device against water and dust ingress
Related links
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluoroelastomer
- ifm electronic LR Series Continuous Level Sensor Level Sensor Polybutylene Terephthalate
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluorelastomer, Housing Stainless Steel
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluorine Rubber Housing
- ifm electronic LW2 Series Continuous Level Sensor Level Sensor Fluorosilicone Housing
- ifm electronic LR Series Sensor Level Sensor, Housing Stainless Steel
- ifm electronic, LR Series Conductive Level Probe for Use with Level Sensor
- ifm electronic LT3 Series Level Sensor Polypropylene Fluorelastomer
