ifm electronic LW2 Series Continuous Level Sensor Level Sensor, 50 mA, 30 V dc, 8 bar
- RS Stock No.:
- 596-349
- Mfr. Part No.:
- LW2120
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR8,043.19
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,043.19 |
*price indicative
- RS Stock No.:
- 596-349
- Mfr. Part No.:
- LW2120
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Sensor | |
| Device Type | Continuous Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 50mA | |
| Maximum Pressure | 8bar | |
| Gasket Material | Fluorosilicone, FKM | |
| Standards/Approvals | DIN EN 61326-1, IEC 61298-3, DIN EN 60068-2-27, FDA | |
| Hazardous Area Certification | No | |
| Series | LW2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Sensor | ||
Device Type Continuous Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 50mA | ||
Maximum Pressure 8bar | ||
Gasket Material Fluorosilicone, FKM | ||
Standards/Approvals DIN EN 61326-1, IEC 61298-3, DIN EN 60068-2-27, FDA | ||
Hazardous Area Certification No | ||
Series LW2 | ||
- COO (Country of Origin):
- SE
The ifm electronic continuous level sensor offers precision level measurement through advanced non-contact technology. Ideal for a variety of applications, this sensor employs FMCW (Frequency Modulated Continuous Wave) technology for reliable performance in dynamic environments. It is designed for high process temperatures and showcases impeccable durability, thanks to its robust materials and IP68/IP69K protection rating. Featuring a range of connection options and compatibility with IO-Link, this sensor is easy to integrate into existing systems, making it a versatile choice for factories and processing facilities. Its reliable measurement capabilities ensure accurate level readings, supporting your operations with utmost efficiency.
Non-contact measurement for enhanced reliability and reduced wear
Compatible with IO-Link for seamless integration and configuration
Gold-plated contacts ensure high durability and effectiveness
Suitable for a broad range of media including water and hydrous substances
Related links
- ifm electronic LW2 Series Continuous Level Sensor Level Sensor 30 V dc, 8 bar
- ifm electronic LR Series Continuous Level Sensor Level Sensor 30 V dc, 16 bar
- ifm electronic LR Series Continuous Level Sensor Level Sensor 30 V dc, 16 bar
- ifm electronic LR Series Continuous Level Sensor Level Sensor 30 V dc, 40 bar
- ifm electronic LR Series Continuous Level Sensor Level Sensor 16 bar
- ifm electronic LMC Series Sensor for Point Level Detection Level Sensor 30 V dc, 40 bar
- ifm electronic LMT Series Sensor for Point Level Detection in Hazardous Area Level Sensor 30 V dc, 40 bar
- ifm electronic KQ Series Capacitive Electronic Level Sensor 30 V dc
