ifm electronic LW2 Series Continuous Level Sensor Level Sensor, 50 mA, 30 V dc, 8 bar
- RS Stock No.:
- 596-582
- Mfr. Part No.:
- LW2720
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR10,070.35
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,070.35 |
*price indicative
- RS Stock No.:
- 596-582
- Mfr. Part No.:
- LW2720
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Device Type | Continuous Level Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 50mA | |
| Maximum Pressure | 8bar | |
| Gasket Material | Fluorosilicone, Fluoroelastomer | |
| Standards/Approvals | IEC 61298-3, DIN EN 60068-2-27, DIN EN 61326-1, 3-A, FDA | |
| Series | LW2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Device Type Continuous Level Sensor | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 50mA | ||
Maximum Pressure 8bar | ||
Gasket Material Fluorosilicone, Fluoroelastomer | ||
Standards/Approvals IEC 61298-3, DIN EN 60068-2-27, DIN EN 61326-1, 3-A, FDA | ||
Series LW2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
The ifm electronic continuous level sensor is a sophisticated non-contact level transmitter designed for reliable measurement in a variety of applications. Utilizing advanced FMCW technology, this sensor offers precise level detection with a measuring range of up to 10 meters. It is ideally suited for monitoring levels of water and hydrous media, ensuring robust performance across a wide temperature span of -40 to 150°C. The integration of IO-Link technology enhances configurability and connectivity, making it a versatile choice for modern industrial environments. With its durable construction and gold-plated contacts, guarantees longevity and resistance to corrosive media, facilitating uninterrupted operation even under challenging conditions.
Non-contact measurement technique ensures reliability and maintenance-free operation
FMCW (80 GHz technology) provides accurate level detection with a resolution of 1 mm
Wide ambient temperature range of -40 to 80°C for diverse application environments
IP 68 and IP 69K protection rating ensures durability against dust and water ingress
Related links
- ifm electronic LW2 Series Continuous Level Sensor Level Sensor 30 V dc, 8 bar
- ifm electronic LR Series Continuous Level Sensor Level Sensor 30 V dc, 16 bar
- ifm electronic LR Series Continuous Level Sensor Level Sensor 30 V dc, 16 bar
- ifm electronic LR Series Continuous Level Sensor Level Sensor 30 V dc, 40 bar
- ifm electronic LR Series Continuous Level Sensor Level Sensor 16 bar
- ifm electronic LMC Series Sensor for Point Level Detection Level Sensor 30 V dc, 40 bar
- ifm electronic LMT Series Sensor for Point Level Detection in Hazardous Area Level Sensor 30 V dc, 40 bar
- ifm electronic KQ Series Capacitive Electronic Level Sensor 30 V dc
