ifm electronic LT8 Series Level Sensor, 200 mA, 30 V dc, 0.5 bar

Subtotal (1 unit)*

MYR3,092.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,092.69

*price indicative

RS Stock No.:
596-651
Mfr. Part No.:
LT8923
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Level Sensor

Mount Type

Threaded

Housing Material

Stainless Steel

Minimum Operating Temperature

0°C

Interface Type

IO-Link

Maximum Operating Temperature

60°C

Maximum DC Voltage

30V dc

Maximum Current

200mA

Maximum Pressure

0.5bar

Gasket Material

Polypropylene, Nitrile Rubber (NBR), Polyamide, Thermoplastic Vulcanisate, Fluorelastomer, Polybutylene Terephthalate, Polycarbonate

Standards/Approvals

EMC: DIN EN 61000-6-2, Shock: DIN EN 60068-2-27 (15 g, 11 ms), -6-4, DIN EN 60068-2-6

Series

LT8

Hazardous Area Certification

No

COO (Country of Origin):
RO
The ifm electronic level and temperature sensor offers precise monitoring of liquid levels and temperature in various applications. Designed for versatility, this sensor is ideal for hydrous coolants, oils, and similar media, operating effectively within a medium temperature range of up to 90°C. Featuring a 4-digit alphanumeric display and status LEDs, it ensures clear visibility of operational status and measurements. The device incorporates four digital outputs, allowing for both level and temperature switching, making it a reliable choice in automated environments. With robust construction and comprehensive protection ratings, it is built to withstand challenging conditions while maintaining operational integrity.

Employs a capacitive measuring principle for enhanced accuracy in liquid measurement

Four digital outputs enable flexible monitoring and control for both temperature and level

User-friendly interface with a 4-digit display allows for easy parameter adjustments

Designed for a variety of media, including oils and water, with exceptional temperature tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy