ifm electronic level sensor Electronic Level Sensor, 200 mA, 30 V dc, 0.5 bar
- RS Stock No.:
- 488-021
- Mfr. Part No.:
- LK1023
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
MYR2,612.67
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,612.67 |
*price indicative
- RS Stock No.:
- 488-021
- Mfr. Part No.:
- LK1023
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Device Type | level sensor | |
| Product Type | Electronic Level Sensor | |
| Housing Material | Stainless Steel | |
| Cable Length | 472mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 200mA | |
| Maximum Pressure | 0.5bar | |
| Standards/Approvals | EMC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Device Type level sensor | ||
Product Type Electronic Level Sensor | ||
Housing Material Stainless Steel | ||
Cable Length 472mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 200mA | ||
Maximum Pressure 0.5bar | ||
Standards/Approvals EMC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
IFM Electronic Level Sensor
The ifm electronic level sensor has a supply voltage ranging between 18VDC and 30VDC it operates to a capacitive measuring principle. The sensor with protection rating IP67 is optimised for use in hydrous coolants and oils on machine tools and hydraulic power packs. The current level is visible on the 4-digit alphanumeric display. 2-point level control can, for example, be implemented via a digital switching output. The second output can be used for running-dry protection or overflow control.
Features and Benefits
Housing connection (flat-pin connector 6.3 mm following DIN 46244)
Probe length: L = 472mm
Has 2 switching outputs
Materials (wetted parts): PP
Housing materials stainless steel (304S15); FKM; NBR; PBT; PC; PEI; PP; TPE/V
Applications
Hydrous coolants
Oil
Water
Media similar to water
Certifications
DIN EN 60068-2-29
DIN EN 60068-2-6
EN 61000-4-2 ESD
EN 61000-4-3 HF
EN 61000-4-4
EN 61000-4-6 HF
DIN EN 60068-2-29
DIN EN 60068-2-6
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- ifm electronic level sensor Electronic Level Sensor, Housing Stainless Steel
- ifm electronic Level Sensor, Housing Stainless Steel
- ifm electronic LMT Series Sensor Level Sensor, Housing Stainless Steel
- ifm electronic level sensor Electronic Level Sensor Fluorelastomer Housing Stainless
- ifm electronic LMC Series Sensor Level Sensor, Housing Stainless Steel
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluorelastomer, Housing Stainless Steel
- ifm electronic LMC Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- ifm electronic LK Series Electronic Level Sensor Electronic Level Sensor Nitrile Rubber (NBR), Housing
