ifm electronic LT8 Series Level Sensor, 200 mA, 30 V dc, 0.5 bar
- RS Stock No.:
- 596-650
- Mfr. Part No.:
- LT8023
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR3,401.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,401.96 |
*price indicative
- RS Stock No.:
- 596-650
- Mfr. Part No.:
- LT8023
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 200mA | |
| Maximum Pressure | 0.5bar | |
| Gasket Material | Nitrile Rubber (NBR), Polypropylene, Thermoplastic Vulcanisate, Polybutylene Terephthalate, Polycarbonate, Polyamide, Fluorelastomer | |
| Standards/Approvals | -6-4, EMC: DIN EN 61000-6-2, Shock: DIN EN 60068-2-27 (15 g, 11 ms), DIN EN 60068-2-6 | |
| Series | LT8 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 200mA | ||
Maximum Pressure 0.5bar | ||
Gasket Material Nitrile Rubber (NBR), Polypropylene, Thermoplastic Vulcanisate, Polybutylene Terephthalate, Polycarbonate, Polyamide, Fluorelastomer | ||
Standards/Approvals -6-4, EMC: DIN EN 61000-6-2, Shock: DIN EN 60068-2-27 (15 g, 11 ms), DIN EN 60068-2-6 | ||
Series LT8 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The ifm electronic Level and Temperature Sensor is designed for precision monitoring in various applications such as hydrous coolants, oils, and water. This robust sensor features an intuitive, alphanumeric 4-digit display, allowing for easy readability and programming. With a measuring range from -20 to 90°C and a resolution of 0.5 K, it ensures accurate temperature monitoring. The sensor is equipped with four digital outputs, including process data variables, making it suitable for industrial environments. Its durable design, featuring stainless steel materials, ensures longevity under challenging conditions, solidifying its role as a vital component in effective monitoring systems.
Precision measurement of level and temperature across a broad range
User-friendly 4-digit alphanumeric display for easy operation and programming
Compatible with various media including hydrous coolants and oils
Four digital outputs provide flexibility for varied applications
Related links
- ifm electronic LT8 Series Capacitive Level Sensor Thermoplastic Vulcanisate Fluorelastomer,
- ifm electronic LT8 Series Level Sensor Polypropylene Polyamide, Thermoplastic
- ifm electronic LT8 Series Capacitive Level Sensor Fluorelastomer Nitrile Rubber (NBR),
- ifm electronic LT3 Series Level Sensor Nitrile Rubber (NBR) Polybutylene
- ifm electronic LT3 Series Level Sensor Polyamide Thermoplastic Vulcanisate,
- ifm electronic LT8 Series Capacitive Level Sensor Polypropylene Polyamide, Polybutylene
- ifm electronic LT8 Series Capacitive Level Sensor Polybutylene Terephthalate Polyamide,
- ifm electronic LT3 Series Level Sensor Thermoplastic Vulcanisate Polyamide
