ifm electronic LT3 Series Level Sensor, 200 mA, 30 V dc, 0.5 bar

Subtotal (1 unit)*

MYR3,070.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,070.79

*price indicative

RS Stock No.:
596-649
Mfr. Part No.:
LT3923
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Level Sensor

Mount Type

Threaded

Housing Material

Stainless Steel

Minimum Operating Temperature

0°C

Interface Type

IO-Link

Maximum Operating Temperature

60°C

Maximum DC Voltage

30V dc

Maximum Current

200mA

Maximum Pressure

0.5bar

Gasket Material

Polypropylene, Nitrile Rubber (NBR), Polyamide, Polycarbonate, Polybutylene Terephthalate, Thermoplastic Vulcanisate, Fluorelastomer

Standards/Approvals

EMC: DIN EN 61000-6-2, DIN EN 60068-2-6, Shock: DIN EN 60068-2-27 (15 g, 11 ms), -6-4

Series

LT3

Hazardous Area Certification

No

COO (Country of Origin):
RO
The ifm electronic level and temperature sensor is designed for precise monitoring and control in a variety of applications. Ideal for hydrous coolants, oils, and similar media, it features a robust construction and sophisticated sensing technology. With a temperature measurement range from -20 to 90 °C and an integrated IO-Link communication interface, this sensor ensures reliable data transmission and easy integration into industrial systems. Its compact size, combined with comprehensive protection features, makes it suitable for challenging conditions, while its user-friendly design allows for straightforward parameter adjustments and monitoring.

Compact and lightweight design for easy installation and use

Accurate measuring range with minimal error for reliable performance

Integrated IO-Link for advanced connectivity and monitoring capabilities

Robust stainless steel construction ensures durability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy