SICK LXRC Series level sensor Level Sensor, 35 V dc, 16 bar, cULus-Rated
- RS Stock No.:
- 447-369
- Mfr. Part No.:
- LXRH-1XXXMXXA7MAAB / 6085722
- Manufacturer:
- SICK
Subtotal (1 unit)*
MYR9,338.96
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,338.96 |
*price indicative
- RS Stock No.:
- 447-369
- Mfr. Part No.:
- LXRH-1XXXMXXA7MAAB / 6085722
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Level Sensor | |
| Device Type | level sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 35V dc | |
| Maximum Pressure | 16bar | |
| Gasket Material | Fluorelastomer | |
| Standards/Approvals | RCM, CE, cULus, RoHS, UKCA | |
| Series | LXRC | |
| Hazardous Area Certification | cULus | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Level Sensor | ||
Device Type level sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 35V dc | ||
Maximum Pressure 16bar | ||
Gasket Material Fluorelastomer | ||
Standards/Approvals RCM, CE, cULus, RoHS, UKCA | ||
Series LXRC | ||
Hazardous Area Certification cULus | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
Overview
The LXRH free-space level sensor enables continuous level measurement of liquids and bulk materials in hygiene applications. The sensor performs non-contact measurement. Thanks to the hygienic design, the adapters, and a special sealing concept, the sensor meets the stringent requirements of the FDA and EHEDG. High precision and a scanning range of 15 m with no dead zone make the sensor ideal for storage tanks, process vessels as well as mixing, filling and dosing systems in the food and pharmaceutical industries.
The non-contact measurement principle also simplifies installation. No calibration is required. Parameterization is possible via IO-Link and via WPAN and app even using mobile devices. The 360-degree status LED and color coding make it possible to read the operational status of the sensor even at a large distance.
At a glance
Free-space radar sensor with 80 GHz free-space radar and ± 2 mm accuracy
Measuring range: 0 to 15 m
Process pressure: –1 to 16 bar
Temperature range: –40 to +130 °C, CIP and SIP capable
Enclosure ratings: IP66, IP67, IP69
IO-Link
Optionally with WPAN and 360° status LED
Numerous hygienic adapters for a variety of applications
Your Benefit
Continuous fill level values in hygienic applications
Easy installation even in tight spaces thanks to compact design
Flexible use in a variety of tank sizes and designs – with no dead zones over the entire measuring distance
Plug and play: Commissioning without calibration
Uncomplicated parameterization via PC, tablet or smartphone via IO-Link or Bluetooth
For hygienic food processing and pharmaceutical applications – thanks to hygienic design and adapter concept in accordance with FDA and EHEDG
Simple diagnostics: Status information via a 4–20 mA IO-Link output and via Bluetooth on mobile devices
Maintenance-free operation thanks to non-contact measuring method and cleaning without removing the sensor
Related links
- SICK LXRC Series level sensor Level Sensor cULus-Rated Housing Stainless Steel
- SICK LXRC Series level sensor Level Sensor CE RCM Fluorelastomer, Housing Stainless
- SICK LXRC Series level sensor Level Sensor Ethylene Propylene Diene Monomer, Housing Stainless Steel
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluorelastomer, Housing Stainless Steel
- ifm electronic LMC Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- Vega VEGAPULS C21 Series Radar Level Sensor ATEX-Rated Housing Polyvinyl Fluoride
- SICK GRF18S Series level sensor Level Sensor Fluorelastomer, Housing Stainless Steel
- SICK UP56 Series Ultrasonic Level Sensor Ultrasonic Level Sensor Vertical Housing Stainless