Endress+Hauser FMX21 Series Hydrostatic Level Sensor, 35 V dc, ATEX, IECEx-Rated
- RS Stock No.:
- 267-9274
- Distrelec Article No.:
- 303-84-088
- Mfr. Part No.:
- FMX21-AA121GGD10A
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR4,037.02
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,037.02 |
*price indicative
- RS Stock No.:
- 267-9274
- Distrelec Article No.:
- 303-84-088
- Mfr. Part No.:
- FMX21-AA121GGD10A
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Sensor | |
| Device Type | Hydrostatic | |
| Mount Type | Panel Mount | |
| Cable Length | 10m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 35V dc | |
| Standards/Approvals | No | |
| Series | FMX21 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Sensor | ||
Device Type Hydrostatic | ||
Mount Type Panel Mount | ||
Cable Length 10m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 35V dc | ||
Standards/Approvals No | ||
Series FMX21 | ||
Hazardous Area Certification ATEX, IECEx | ||
- COO (Country of Origin):
- DE
The Endress+Hauser hydrostatic level measurement water pilot FMX21 transmitter with capacitive, oil free ceramic measuring cell is typically used in the process and environmental applications for hydrostatic level measurement. With HART output, the measuring ranges can be freely adjusted and a density compensated level measurement can be activated.
Highest level accuracy using temperature compensated density correction
Easy to select, install and operate
Robust overload resistant high purity ceramic sensor
Related links
- Endress+Hauser FMX21 Series Hydrostatic Level Sensor ATEX, IECEx-Rated
- Endress+Hauser FMX21 Series Hydrostatic Level Sensor IECEx, ATEX-Rated
- Endress+Hauser FMX21 Series Hydrostatic Level Sensor, Panel Mount
- Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor ATEX-Rated
- Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor ATEX-Rated, Housing Stainless
- Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor ATEX-Rated
- Endress+Hauser Soliphant T FTM21 Series Vibration Level Switch Level Sensor ATEX Housing
- Endress+Hauser Soliphant T FTM20 Series Vibration Level Switch Level Sensor ATEX Housing
