Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor, 35 V dc, 20 bar, ATEX-Rated

Subtotal (1 unit)*

MYR4,755.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,755.45

*price indicative

RS Stock No.:
287-1746
Mfr. Part No.:
FMX21-AA121HGD10A
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Hydrostatic Level Sensor

Product Type

Level Sensor

Mount Type

Cable

Housing Material

Polyolefin, Stainless Steel, Ceramic, Polyphenylene Sulfide

Cable Length

20m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Maximum DC Voltage

35V dc

Maximum Pressure

20bar

Standards/Approvals

UK EX, NEPSI, CSA C/US, CSA, INMETRO, FM, ATEX, IEC Ex

Series

Waterpilot FMX21

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The ENDRESS+HAUSER Water pilot FMX21 transmitter with capacitive, oil-free ceramic measuring cell is typically used in the process and environmental applications for hydrostatic level measurement. With HART output, the measuring ranges can be freely adjusted and a density-compensated level measurement can be activated.

Certified for drinking water with integrated temperature measurement

Versions available for wastewater, sludges, and saltwater applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy