Endress+Hauser FMR43 Series Radar Level Sensor Level Sensor, Screwing, PTFE Body, ATEX-Rated
- RS Stock No.:
- 316-284
- Mfr. Part No.:
- FMR43-AABAKFNTA3EKBFA
- Manufacturer:
- Endress+Hauser
This image is representative of the product range
Subtotal (1 unit)*
MYR11,028.01
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,028.01 |
*price indicative
- RS Stock No.:
- 316-284
- Mfr. Part No.:
- FMR43-AABAKFNTA3EKBFA
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Radar Level Sensor | |
| Mounting Type | Screwing | |
| Body Material | PTFE | |
| Cable Length | 5m | |
| Series | FMR43 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Radar Level Sensor | ||
Mounting Type Screwing | ||
Body Material PTFE | ||
Cable Length 5m | ||
Series FMR43 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
Endress+Hauser FMR43 Series Radar Level Sensor
Hygienic radar sensor for continuous level measurement.
The Micropilot FMR43 is a free space radar sensor for continuous level measurement. Thanks to its hygienic and compact design it is perfectly suitable for hygienic processes.
Easy guided commissioning with intuitive user interface
Heartbeat Technology for predictive and preventive maintenance
Heartbeat Technology for predictive and preventive maintenance
User friendly design
Compact sensor design
Reliable measurement
Compact sensor design
Reliable measurement
Related links
- Endress+Hauser FMR43 Series Radar Level Sensor Level Sensor PTFE Body, ATEX-Rated
- Endress+Hauser FMR43 Series Radar Level Sensor Level Sensor PTFE Body
- Endress+Hauser FMR20B Series Radar Level Sensor Level Sensor Threaded Mount ATEX-Rated
- Endress+Hauser FMR50 Series Radar Level Sensor Level Sensor Threaded Mount ATEX-Rated
- Endress+Hauser FMR30B Series Radar Level Sensor Level Sensor Threaded Mount ATEX-Rated
- Endress+Hauser FTL43 Series Radar Level Sensor Level Sensor G3/4A Threaded ATEX-Rated
- Endress+Hauser Micropilot FMR20 Series Radar Level Measurement Level Radar PVDF Body, ATEX-Rated
- Endress+Hauser Micropilot FMR50 Series Radar Level Measurement Level Radar PVDF Body, ATEX-Rated
