Dialight 2 V Green, Yellow LED 0603 Surface 598 598-8060-107F
- RS Stock No.:
- 890-2162
- Mfr. Part No.:
- 598-8060-107F
- Manufacturer:
- Dialight
Subtotal (1 pack of 12000 units)*
MYR4,104.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 12000 + | MYR0.342 | MYR4,104.00 |
*price indicative
- RS Stock No.:
- 890-2162
- Mfr. Part No.:
- 598-8060-107F
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | LED | |
| LED Colour | Green, Yellow | |
| Package Type | 0603 | |
| Maximum Forward Current | 25mA | |
| Mount Type | Surface | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 60mW | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 40 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.7 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 573nm | |
| Standards/Approvals | RoHS, UL | |
| Series | 598 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type LED | ||
LED Colour Green, Yellow | ||
Package Type 0603 | ||
Maximum Forward Current 25mA | ||
Mount Type Surface | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 60mW | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
LED Luminosity 40 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.7 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 573nm | ||
Standards/Approvals RoHS, UL | ||
Series 598 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- CN
Dialight 598 Series LEDs - 0603 Package
The 598 series, from Dialight are Micro LED® surface mount (SMT) LEDs. This family of LEDs come in the standard 0603 package with a 140° wide viewing angle. These single colour LEDs are available in a variety of colour options.
Features of the 598 series:
- Industry standard 0603 package
- Viewing angle: 140°
- Single colour
- Compatible with automatic placement equipment
- Water clear lens
- Operating temperature: -30°C to + 85°C
Visible Light LEDs, Dialight
Related links
- Dialight 2 V Green, Yellow LED 2012 Surface 598 598-8160-107F
- Dialight 3.2 V Green LED 0603 Surface 598 598-8081-107F
- Dialight 2 V Orange, Red LED 0603 Surface Mount 598-8020-107F
- Dialight 3.2 V Green LED 2012 Surface 598 598-8181-107F
- Dialight 2.4 V Green LED 0603 Surface 598 5988070107F
- Dialight 3.2 V Blue LED 2012 Surface 598 598-8191-107F
- Dialight 2.4 V Red LED 0603 Surface 598 5988010107F
- Vishay 2.4 V Green, Yellow LED 0603 Surface Chip LED VLMG1300-GS08
