Dialight 2 V Orange, Red LED 0603 Surface Mount 598-8020-107F

Subtotal (1 pack of 12000 units)*

MYR5,376.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
12000 +MYR0.448MYR5,376.00

*price indicative

RS Stock No.:
890-2131
Distrelec Article No.:
304-44-361
Mfr. Part No.:
598-8020-107F
Manufacturer:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colour

Orange, Red

Product Type

LED

Maximum Forward Current

25mA

Package Type

0603

Mount Type

Surface Mount

Number of LEDs

1

Forward Voltage

2V

Number of Pins

2

Viewing Angle

140 °

LED Luminosity

150 mcd

Lens Dimensions

1.6 x 0.8 x 0.7 mm

Lens Shape

Rectangular

Dominant Wavelength

625nm

Lens Finish

Clear

Lens Colour

Clear

COO (Country of Origin):
CN

Dialight 598 Series LEDs - 0603 Package


The 598 series, from Dialight are Micro LED® surface mount (SMT) LEDs. This family of LEDs come in the standard 0603 package with a 140° wide viewing angle. These single colour LEDs are available in a variety of colour options.

Features of the 598 series:

- Industry standard 0603 package

- Viewing angle: 140°

- Single colour

- Compatible with automatic placement equipment

- Water clear lens

- Operating temperature: -30°C to + 85°C

Visible Light LEDs, Dialight


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy