Dialight 3.2 V Blue LED 2012 Surface 598 598-8191-107F
- RS Stock No.:
- 890-2213
- Mfr. Part No.:
- 598-8191-107F
- Manufacturer:
- Dialight
Subtotal (1 pack of 100 units)*
MYR127.40
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR1.274 | MYR127.40 |
*price indicative
- RS Stock No.:
- 890-2213
- Mfr. Part No.:
- 598-8191-107F
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 25mA | |
| Package Type | 2012 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 87.5mW | |
| Forward Voltage | 3.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 2 x 1.25 x 0.7 mm | |
| LED Luminosity | 160 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 473nm | |
| Series | 598 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 25mA | ||
Package Type 2012 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 87.5mW | ||
Forward Voltage 3.2V | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 2 x 1.25 x 0.7 mm | ||
LED Luminosity 160 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 473nm | ||
Series 598 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Dialight 598 Series LEDs - 0805 Package
This 598 series, from Dialight, are in the industry standard 0805 package. They are single colour Micro LED® surface mount (SMT) LEDs. Available in a variety of colour options the 598 series have a water clear lens.
Features of this 598 series:
- Industry standard 0805 package
- Single colour
- Viewing angle: 140°
- Operating temperature: -30°C to 85°C
Visible Light LEDs, Dialight
Note
Stock 419261 packaged as a 7 inch reel.
Related links
- Dialight 3.2 V Green LED 2012 Surface 598 598-8181-107F
- Dialight 3.2 V Green LED 0603 Surface 598 598-8081-107F
- Dialight 2 V Green, Yellow LED 2012 Surface 598 598-8160-107F
- Dialight 3.2 V Red, Green LED 1616 Surface 598 598-8710-307F
- Dialight 2.4 V Red LED 2012 Surface 598 5988110107F
- Wurth Elektronik 3.2 V Blue LED 2012 Surface WL-SMCW 150080BS75000
- Kingbright 3.2 V Blue LED 2012 Surface KP-2012PBC-A
- Dialight 2 V Green, Yellow LED 0603 Surface 598 598-8060-107F
