Nichia3.2 V White LED 5mm Through Hole, NSPW500DS
- RS Stock No.:
- 713-3955
- Mfr. Part No.:
- NSPW500DS
- Manufacturer:
- Nichia
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Related links
- Vishay3 V Green LED 5mm Through Hole, TLHG5100
- Panasonic2.8 V Amber LED 5mm Through Hole, LN41YPSLX
- Kingbright2 V Red LED 5mm Through Hole, Cylindrical L-493IT
- Kingbright6.5 V Yellow LED 5mm Through Hole, L-53YD-5V
- Kingbright1.85 V Cylindrical L-483SRSGW
- RS PRO 3.4 V White LED 5 mm Through Hole
- Vishay 3.6 V White LED 5 mm Through Hole VLHW5100 VLHW5100
- Cree LED 4 V White LED 5 mm Through Hole C503C-WAS C503C-WAS-CBBDB231
