Kingbright1.85 V, 2.2 V Green & Red LED 5mm Through Hole, Cylindrical L-483SRSGW
- RS Stock No.:
- 247-1167
- Mfr. Part No.:
- L-483SRSGW
- Manufacturer:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 247-1167
- Mfr. Part No.:
- L-483SRSGW
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
- COO (Country of Origin):
- CN
Related links
- Kingbright2 V Red LED 5mm Through Hole, Cylindrical L-493IT
- Vishay3 V Green LED 5mm Through Hole, TLHG5100
- ROHM1.9 V SML-521MUWT86
- ROHM 2.2 V Green, Red LED 0404 Surface SML SML-P24MUWT86R
- Nichia3.2 V White LED 5mm Through Hole, NSPW500DS
- Panasonic2.8 V Amber LED 5mm Through Hole, LN41YPSLX
- Broadcom 2.2 V Green, Red LED PLCC 4 Surface HSMF-A203-A00J1
- Broadcom 2.2 V Green, Red LED Rectangular Through Hole HLMP HLMP-0800
