Kingbright6.5 V Yellow LED 5mm Through Hole, L-53YD-5V
- RS Stock No.:
- 228-5590
- Mfr. Part No.:
- L-53YD-5V
- Manufacturer:
- Kingbright
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-5590
- Mfr. Part No.:
- L-53YD-5V
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
- COO (Country of Origin):
- CN
Related links
- Kingbright 2.1 V Yellow LED T-1 3/4 (5 mm) Through Hole L53 L-53YD
- Kingbright1.85 V Cylindrical L-483SRSGW
- Kingbright2 V Red LED 5mm Through Hole, Cylindrical L-493IT
- Kingbright 6 V Yellow LED 5 mm (T-1 3/4) Through Hole L-7113YD-5V
- Vishay3 V Green LED 5mm Through Hole, TLHG5100
- Nichia3.2 V White LED 5mm Through Hole, NSPW500DS
- Panasonic2.8 V Amber LED 5mm Through Hole, LN41YPSLX
- Kingbright 2.5 V Yellow LED 3 mm (T-1) Through Hole L-1154 L-1154YD
