Intelligent LED Solutions 12 V Ultra White LED Chip Scale Screw ILH ILH-PU04-UL90-SC221-WIR200.
- RS Stock No.:
- 862-001
- Mfr. Part No.:
- ILH-PU04-UL90-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR8.15
View bulk pricing optionsSubtotal (1 unit)*
MYR81.04
FREE delivery for orders over RM 150.00
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR81.04 | - |
| 5 + | MYR79.41 | MYR8.15 |
*price indicative
- RS Stock No.:
- 862-001
- Mfr. Part No.:
- ILH-PU04-UL90-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED | |
| LED Colour | Ultra White | |
| Maximum Forward Current | 1A | |
| Package Type | Chip Scale | |
| Mount Type | Screw | |
| Number of LEDs | 4 | |
| Forward Voltage | 12V | |
| Viewing Angle | 120° | |
| LED Luminous Flux | 460 lm | |
| Standards/Approvals | CE | |
| Colour Temperature | 6500K | |
| Series | ILH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED | ||
LED Colour Ultra White | ||
Maximum Forward Current 1A | ||
Package Type Chip Scale | ||
Mount Type Screw | ||
Number of LEDs 4 | ||
Forward Voltage 12V | ||
Viewing Angle 120° | ||
LED Luminous Flux 460 lm | ||
Standards/Approvals CE | ||
Colour Temperature 6500K | ||
Series ILH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions LED delivers efficient light with a warmth that enhances ambiance in various settings. Designed for durability, it ensures longevity and reliability in performance while maintaining a Compact form factor suitable for diverse installations.
Up to 100,000 hours lifetime to 70% brightness
Compact dimensions of 20 x 20 x 2.35mm for efficient integration
Compatible with 200mm connecting wires for easy connection
Can be driven at currents ranging from 10 to 1000mA
Available in colour temperatures from 1800K to 6500K
Related links
- Intelligent LED Solutions 3 V Ultra White LED Chip Scale Screw ILH ILH-PU01-UL90-SC221-WIR200.
- Intelligent LED Solutions 12 V White LED Chip Scale Screw ILH ILH-PU04-WH90-SC221-WIR200.
- Intelligent LED Solutions 12 V Hot White LED Chip Scale Screw ILH ILH-PU04-HW90-SC221-WIR200.
- Intelligent LED Solutions 12 V Warm White LED Chip Scale Screw ILH ILH-PU04-WM90-SC221-WIR200.
- Intelligent LED Solutions 12 V Neutral White LED Chip Scale Screw ILH ILH-PU04-NW90-SC221-WIR200.
- Intelligent LED Solutions 3 V White LED Chip Scale Screw ILH ILH-PU01-WH90-SC221-WIR200.
- Intelligent LED Solutions 3 V Neutral White LED Chip Scale Screw ILH ILH-PU01-NW90-SC221-WIR200.
- Intelligent LED Solutions 3 V Hot White LED Chip Scale Screw ILH ILH-PU01-HW90-SC221-WIR200.
