Intelligent LED Solutions 12 V Hot White LED Chip Scale Screw ILH ILH-PU04-HW90-SC221-WIR200.
- RS Stock No.:
- 861-996
- Mfr. Part No.:
- ILH-PU04-HW90-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR79.54
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 400 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR79.54 |
| 5 + | MYR77.97 |
*price indicative
- RS Stock No.:
- 861-996
- Mfr. Part No.:
- ILH-PU04-HW90-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED | |
| LED Colour | Hot White | |
| Package Type | Chip Scale | |
| Maximum Forward Current | 1A | |
| Mount Type | Screw | |
| Number of LEDs | 4 | |
| Forward Voltage | 12V | |
| Viewing Angle | 120° | |
| LED Luminous Flux | 420 lm | |
| Standards/Approvals | CE | |
| Colour Temperature | 2700K | |
| Series | ILH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED | ||
LED Colour Hot White | ||
Package Type Chip Scale | ||
Maximum Forward Current 1A | ||
Mount Type Screw | ||
Number of LEDs 4 | ||
Forward Voltage 12V | ||
Viewing Angle 120° | ||
LED Luminous Flux 420 lm | ||
Standards/Approvals CE | ||
Colour Temperature 2700K | ||
Series ILH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions LED delivers efficient light with a warmth that enhances ambiance in various settings. Designed for durability, it ensures longevity and reliability in performance while maintaining a Compact form factor suitable for diverse installations.
Up to 100,000 hours lifespan to 70% brightness for long-term reliability
Compact dimensions of 20 x 20 x 2.35 mm for easy integration
Operates safely between -40 °C to 100 °C, ensuring durability in diverse conditions
Related links
- Intelligent LED Solutions 12 V White LED Chip Scale Screw ILH ILH-PU04-WH90-SC221-WIR200.
- Intelligent LED Solutions 12 V Warm White LED Chip Scale Screw ILH ILH-PU04-WM90-SC221-WIR200.
- Intelligent LED Solutions 12 V Neutral White LED Chip Scale Screw ILH ILH-PU04-NW90-SC221-WIR200.
- Intelligent LED Solutions 12 V Ultra White LED Chip Scale Screw ILH ILH-PU04-UL90-SC221-WIR200.
- Intelligent LED Solutions 3 V Hot White LED Chip Scale Screw ILH ILH-PU01-HW90-SC221-WIR200.
- Intelligent LED Solutions 3 V White LED Chip Scale Screw ILH ILH-PU01-WH90-SC221-WIR200.
- Intelligent LED Solutions 3 V Neutral White LED Chip Scale Screw ILH ILH-PU01-NW90-SC221-WIR200.
- Intelligent LED Solutions 3 V Warm White LED Chip Scale Screw ILH ILH-PU01-WM90-SC221-WIR200.
