Intelligent LED Solutions 3 V White LED Chip Scale Screw ILH ILH-PU01-WH90-SC221-WIR200.
- RS Stock No.:
- 861-986
- Mfr. Part No.:
- ILH-PU01-WH90-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR44.46
FREE delivery for orders over RM 150.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR44.46 | - |
| 10 - 49 | MYR43.15 | 2% |
| 50 - 99 | MYR41.77 | 6% |
| 100 + | MYR36.01 | 19% |
*price indicative
- RS Stock No.:
- 861-986
- Mfr. Part No.:
- ILH-PU01-WH90-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | Chip Scale | |
| Maximum Forward Current | 1A | |
| Mount Type | Screw | |
| Number of LEDs | 4 | |
| Forward Voltage | 3V | |
| Viewing Angle | 120° | |
| LED Luminous Flux | 120 lm | |
| Standards/Approvals | CE | |
| Colour Temperature | 5000K | |
| Series | ILH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colour White | ||
Product Type LED | ||
Package Type Chip Scale | ||
Maximum Forward Current 1A | ||
Mount Type Screw | ||
Number of LEDs 4 | ||
Forward Voltage 3V | ||
Viewing Angle 120° | ||
LED Luminous Flux 120 lm | ||
Standards/Approvals CE | ||
Colour Temperature 5000K | ||
Series ILH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions LED delivers efficient light with a warmth that enhances ambiance in various settings. Designed for durability, it ensures longevity and reliability in performance while maintaining a Compact form factor suitable for diverse installations.
Up to 100,000 hours lifetime to 70% brightness ensures longevity
Compact dimensions of 20 x 20 x 2.35 mm facilitate versatile installations
Current range capability from 10 to 1000 mA provides flexible usage
Related links
- Intelligent LED Solutions 3 V Neutral White LED Chip Scale Screw ILH ILH-PU01-NW90-SC221-WIR200.
- Intelligent LED Solutions 3 V Hot White LED Chip Scale Screw ILH ILH-PU01-HW90-SC221-WIR200.
- Intelligent LED Solutions 3 V Warm White LED Chip Scale Screw ILH ILH-PU01-WM90-SC221-WIR200.
- Intelligent LED Solutions 3 V Ultra White LED Chip Scale Screw ILH ILH-PU01-UL90-SC221-WIR200.
- Intelligent LED Solutions 12 V White LED Chip Scale Screw ILH ILH-PU04-WH90-SC221-WIR200.
- Intelligent LED Solutions 12 V Hot White LED Chip Scale Screw ILH ILH-PU04-HW90-SC221-WIR200.
- Intelligent LED Solutions 12 V Warm White LED Chip Scale Screw ILH ILH-PU04-WM90-SC221-WIR200.
- Intelligent LED Solutions 12 V Neutral White LED Chip Scale Screw ILH ILH-PU04-NW90-SC221-WIR200.
