ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.EM GW CPSRM1.EM-N4N7-XX55-1
- RS Stock No.:
- 856-148
- Mfr. Part No.:
- GW CPSRM1.EM-N4N7-XX55-1
- Manufacturer:
- ams OSRAM
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save MYR12.25
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR3.67
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 6,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | MYR3.67 | - |
| 25 - 99 | MYR3.18 | MYR12.25 |
| 100 - 499 | MYR2.28 | MYR139.00 |
| 500 - 999 | MYR1.72 | MYR975.00 |
| 1000 + | MYR1.63 | MYR2,040.00 |
*price indicative
- RS Stock No.:
- 856-148
- Mfr. Part No.:
- GW CPSRM1.EM-N4N7-XX55-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | SMT Ceramic | |
| Maximum Forward Current | 2A | |
| Packaging | Tape and Reel | |
| Mount Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2V | |
| Number of Pins | 3 | |
| Viewing Angle | 120° | |
| LED Luminous Flux | 350 lm | |
| Colour Rendering Index CRI | 82% | |
| Lens Dimensions | 3.50 x 3.50 x 2.28 mm | |
| Lens Shape | Round | |
| Standards/Approvals | Rohs | |
| Lens Finish | Clear | |
| Colour Temperature | 4000K | |
| Series | GW CPSRM1.EM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type SMT Ceramic | ||
Maximum Forward Current 2A | ||
Packaging Tape and Reel | ||
Mount Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2V | ||
Number of Pins 3 | ||
Viewing Angle 120° | ||
LED Luminous Flux 350 lm | ||
Colour Rendering Index CRI 82% | ||
Lens Dimensions 3.50 x 3.50 x 2.28 mm | ||
Lens Shape Round | ||
Standards/Approvals Rohs | ||
Lens Finish Clear | ||
Colour Temperature 4000K | ||
Series GW CPSRM1.EM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM LED delivers exceptional performance with superior robustness, Ideal for demanding lighting applications. Its seamless integration meets the essential requirements for reliable illumination in various environments.
SMT ceramic package with silicone lens ensures durability
Typ. radiation angle of 120° provides optimal light distribution
Versatile colour temperature range from 4000K meets various lighting preferences
Luminous flux of 310 to 350 lm delivers powerful illumination
Electrical thermal resistance enhances operational efficiency
Related links
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.EM GW CPSRM1.EM-N1N4-XX58-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.EM GW CPSRM1.EM-N2N5-XX57-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N8P1-XX55-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.CM GW CPSRM1.CM-MFN3-XX55-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N9P2-XX53-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N7N9-XX51-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N2N5-XX58-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-M6M8-XX512-1
