Optek 4 V Diffused Single Colour LEDs Plastic Board OVLEW1CB9 OVLEW1CB9
- RS Stock No.:
- 828-890
- Mfr. Part No.:
- OVLEW1CB9
- Manufacturer:
- Optek
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR16.85
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | MYR3.37 | MYR16.85 |
| 50 - 120 | MYR3.306 | MYR16.53 |
| 125 - 495 | MYR3.202 | MYR16.01 |
| 500 + | MYR2.996 | MYR14.98 |
*price indicative
- RS Stock No.:
- 828-890
- Mfr. Part No.:
- OVLEW1CB9
- Manufacturer:
- Optek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| LED Colour | Diffused | |
| Product Type | Single Colour LEDs | |
| Package Type | Plastic | |
| Maximum Forward Current | 100mA | |
| Packaging | 500 pcs | |
| Mount Type | Board | |
| Forward Voltage | 4V | |
| Maximum Power Dissipation | 120mW | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 5nm | |
| Lens Colour | Clear | |
| Series | OVLEW1CB9 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Optek | ||
LED Colour Diffused | ||
Product Type Single Colour LEDs | ||
Package Type Plastic | ||
Maximum Forward Current 100mA | ||
Packaging 500 pcs | ||
Mount Type Board | ||
Forward Voltage 4V | ||
Maximum Power Dissipation 120mW | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 5nm | ||
Lens Colour Clear | ||
Series OVLEW1CB9 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Optek High intensity LED lamp delivers brilliant white light Ideal for a range of indoor and outdoor applications, ensuring optimal visibility and focus through its narrow beam angle.
Features a narrow beam angle for focused illumination
Provides high luminous intensity for enhanced visibility
Constructed with a water-clear plastic package
Utilises InGaN technology for superior white light
Complies with RoHS regulations for environmental safety
Related links
- ams OSRAM 4 V Green Single Colour LEDs Chip on Board Surface LE LE CG P0AQ-TRTU-A
- ams OSRAM 4 V Blue Single Colour LEDs Chip on Board Surface LE LE B P0MQ-ETFQ-23
- Optek 4.2 V Clear Single Colour LEDs Tape Surface OVSA1xBC2R8 OVSA1BBC2R8
- Optek 4.2 V Clear Single Colour LEDs Tape Surface OVSA1xBC2R8 OVSA1GBC2R8
- Optek 4 V RGB LED PLCC 4 Surface Mount OVSARGB OVSARGB4R8
- ams OSRAM 8 V Blue Single Colour LEDs Chip on Board Surface LE LE D P1MQ-GTHQ-R
- ams OSRAM 8 V Blue Single Colour LEDs Chip on Board Surface LE LE B P1MQ-FUGR-23
- ams OSRAM 16 V Blue Single Colour LEDs Chip on Board Surface LE LE D P2MQ-JQJT-R
