Optek 4.2 V Clear Single Colour LEDs Tape Surface OVSA1xBC2R8 OVSA1BBC2R8
- RS Stock No.:
- 828-912
- Mfr. Part No.:
- OVSA1BBC2R8
- Manufacturer:
- Optek
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR28.89
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | MYR2.889 | MYR28.89 |
| 100 - 490 | MYR2.831 | MYR28.31 |
| 500 - 990 | MYR2.746 | MYR27.46 |
| 1000 + | MYR2.571 | MYR25.71 |
*price indicative
- RS Stock No.:
- 828-912
- Mfr. Part No.:
- OVSA1BBC2R8
- Manufacturer:
- Optek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Product Type | Single Colour LEDs | |
| LED Colour | Clear | |
| Maximum Forward Current | 200mA | |
| Package Type | Tape | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 210mW | |
| Forward Voltage | 4.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 2.7 x 1.95 mm | |
| Lens Shape | Round Flat | |
| Dominant Wavelength | 630nm | |
| Lens Colour | Clear | |
| Series | OVSA1xBC2R8 | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Product Type Single Colour LEDs | ||
LED Colour Clear | ||
Maximum Forward Current 200mA | ||
Package Type Tape | ||
Mount Type Surface | ||
Maximum Power Dissipation 210mW | ||
Forward Voltage 4.2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 2.7 x 1.95 mm | ||
Lens Shape Round Flat | ||
Dominant Wavelength 630nm | ||
Lens Colour Clear | ||
Series OVSA1xBC2R8 | ||
- COO (Country of Origin):
- CN
The Optek Surface mount LED is designed for high-intensity light output. Its efficient build ensures low power consumption while providing a uniform light spread, making it suitable for various applications.
High intensity with low power consumption optimises efficiency
Packaged in PLCC4 format on 8 mm tape for easy integration
Compatible with automatic placement equipment enhances usage flexibility
Compact dimensions (3.2 x 2.7 x 1.95 mm) fit various applications
Wide 120° viewing angle provides improved visibility
Related links
- Optek 4.2 V Clear Single Colour LEDs Tape Surface OVSA1xBC2R8 OVSA1GBC2R8
- ams OSRAM 2.15 V Clear Single Colour LEDs PLCC Surface LA LA E6SF.01-S1T2-1-3X5X+8B5D-24-G3R3
- Optek 4 V Diffused Single Colour LEDs Plastic Board OVLEW1CB9 OVLEW1CB9
- Wurth Elektronik 3.7 V Single Colour LEDs WL-SFCC 150044M155220
- ams OSRAM 8 V Blue Single Colour LEDs Chip on Board Surface LE LE D P1MQ-GTHQ-R
- ams OSRAM 2.15 V Amber Single Colour LEDs PLCC 4 Surface LA E6SF.01 LA E6SF.01-8B5D-24-G3R3
- ams OSRAM 2.15 V Red Single Colour LEDs PLCC 4 Surface LS E6SF.01 LS E6SF.01-7A6C-68-G3R3
- ams OSRAM 2.2 V Yellow Single Colour LEDs PLCC 4 Surface LY ETSF.01 LY ETSF.01-7B8C-36-G3R3
