Optek 4 V RGB LED PLCC 4 Surface Mount OVSARGB OVSARGB4R8

N
Get a bulk buy discount

Add 50 more to save MYR6.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR31.20

Add to Basket
Select or type quantity
In Stock
  • Plus 1,995 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45MYR6.24MYR31.20-
50 - 245MYR6.11MYR30.55MYR6.50
250 - 495MYR5.93MYR29.65MYR77.50
500 +MYR5.554MYR27.77MYR343.00

*price indicative

RS Stock No.:
828-903
Mfr. Part No.:
OVSARGB4R8
Manufacturer:
Optek
Find similar products by selecting one or more attributes.
Select all

Brand

Optek

Product Type

LED

LED Colour

Blue, Green, Red

Maximum Forward Current

50mA

Package Type

PLCC 4

Packaging

500 pieces per reel

Mount Type

Surface Mount

Number of LEDs

3

Forward Voltage

4V

Maximum Power Dissipation

130mW

Number of Pins

4

Viewing Angle

120 °

LED Luminosity

850 mcd

Lens Dimensions

3.5 x 2.8 x 1.9 mm

Dominant Wavelength

624nm

Standards/Approvals

RoHS

Lens Colour

Diffused

Series

OVSARGB

COO (Country of Origin):
CN
The Optek Full colour PLCC4 LED is a versatile light source designed for modular applications requiring uniform brightness and colour-on-demand. This efficient solution features a three-die design, providing vibrant light output in a Compact package.

Surface mount device in 8 mm tape compatible with automatic placement equipment

Optimised light output from an interior reflector, enhancing application flexibility

Wide viewing angle of 120°, suitable for diverse settings from automotive interiors to entertainment

Operating temperature range from -40°C to +100°C for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy