Broadcom2.1 V, 3.1 V RGB LED PLCC 4 SMD, ASMB-LTC1-0A3A5

Get a bulk buy discount

Add 125 more to save MYR5.62

View bulk pricing options

Subtotal (1 pack of 25 units)*

MYR53.75

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
Saving
25 - 100MYR2.15MYR53.75-
125 - 225MYR2.105MYR52.63MYR5.62
250 - 475MYR2.042MYR51.05MYR27.00
500 - 975MYR1.98MYR49.50MYR85.00
1000 +MYR1.92MYR48.00MYR230.00

*price indicative

Packaging Options:
RS Stock No.:
146-6147
Mfr. Part No.:
ASMB-LTC1-0A3A5
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

COO (Country of Origin):
CN
The Avago ASMB-LTC1 is a series of sub miniature, tricolour LED devices in PLCC-4 package (2.1 x 2.1mm) designed for high resolution, full colour video display applications. The full black body enhances the display contrast ratio making it ideal for short distance viewing. The ASMB-LTC1 is compatible with reflow soldering process. For easy pick and place operation, the devices are shipped in tape and reel. Every reel is shipped from a single intensity and colour bin except red colour for better uniformity.

LED with AlInGaP and InGaN die
Lead frame package
Silicone resin encapsulation material
Full black body for enhanced contrast
Compatible with reflow soldering
Available in 8 mm tape on 7 inch diameter reel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy