Sylvania 35 W Square LED Panel Light, Neutral White, 4000K, L 595 mm W 595mm
- RS Stock No.:
- 288-9798
- Mfr. Part No.:
- 47993
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR1,282.89
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,282.89 |
*price indicative
- RS Stock No.:
- 288-9798
- Mfr. Part No.:
- 47993
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Type | LED | |
| Product Type | LED Panel Light | |
| Length | 595mm | |
| Width | 595mm | |
| Luminous Flux | 4450lm | |
| Housing Material | Steel | |
| Number of Lamps | 1 | |
| Depth | 100mm | |
| Lamp Shape | Square | |
| Colour | Neutral White | |
| Colour Temperature | 4000K | |
| Power | 35W | |
| Luminous Efficacy | 127Lm/W | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -10°C | |
| Voltage | 240V | |
| Maximum Operating Temperature | 40°C | |
| Series | START Panel IP54 | |
| Standards/Approvals | RoHS, CE, Class II | |
| IP Rating | IP20, IP54 | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Type LED | ||
Product Type LED Panel Light | ||
Length 595mm | ||
Width 595mm | ||
Luminous Flux 4450lm | ||
Housing Material Steel | ||
Number of Lamps 1 | ||
Depth 100mm | ||
Lamp Shape Square | ||
Colour Neutral White | ||
Colour Temperature 4000K | ||
Power 35W | ||
Luminous Efficacy 127Lm/W | ||
Lifespan 100000h | ||
Minimum Operating Temperature -10°C | ||
Voltage 240V | ||
Maximum Operating Temperature 40°C | ||
Series START Panel IP54 | ||
Standards/Approvals RoHS, CE, Class II | ||
IP Rating IP20, IP54 | ||
- COO (Country of Origin):
- CN
The Sylvania START Panel IP54 is a recessed integrated LED panel designed for general indoor lighting applications. With multiple lumen outputs up to 4450lm, this panel is perfect for breakout areas, offices, and meeting rooms. It offers a wide beam angle of 90° and has a high CRI of 80, providing a neutral white light. The panel has an IP54 rating, making it suitable for use in damp environments. Its steel housing ensures durability, and with a lifespan of 100,000 hours, it offers long-lasting performance. Additionally, it is easy to install with its ceiling recessed mounting. Transform your indoor spaces with the reliable and energy-efficient START Panel IP54.
Recessed integrated LED panel for general indoor lighting
Multiple lumen outputs up to 4450lm
Wide beam angle of 90° for efficient light distribution
High CRI of 80 ensures accurate color rendering
IP54 rating makes it suitable for damp environments
Durable steel housing for long-lasting performance
Easy to install with ceiling recessed mounting
Energy-efficient with an average lifespan of 100,000 hours
Related links
- Sylvania 36 W Square LED Panel Light 4000K, L 595 mm W 595mm
- Sylvania 34 W Square LED Panel Light 4000K, L 595 mm W 595mm
- Philips Lighting 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- Ansell Lighting 29 W Rectangular LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 26 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 36 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 30 W Square LED Panel Light 4000K, L 595 mm W 595mm
