Sylvania 34 W Square LED Panel Light, Neutral White, 4000K, L 595 mm W 595mm

Subtotal (1 unit)*

MYR1,730.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,730.34

*price indicative

RS Stock No.:
288-9769
Mfr. Part No.:
42639
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Type

LED

Product Type

LED Panel Light

Length

595mm

Luminous Flux

4300lm

Width

595mm

Housing Material

Aluminium, Steel

Depth

38mm

Number of Lamps

1

Lamp Shape

Square

Lamp Supplied

No

Colour Temperature

4000K

Colour

Neutral White

Luminous Efficacy

126Lm/W

Power

34W

Minimum Operating Temperature

-10°C

Voltage

240V

Lifespan

100000h

Maximum Operating Temperature

45°C

Series

START Panel IP44 UGR19 600x600

IP Rating

IP44, IP20

Standards/Approvals

CE, DALI dimmable, RoHS, Class II

COO (Country of Origin):
CN
The Sylvania backlit LED panel designed for recessed ceilings. With a nominal size of 600x600mm, it is ideal for indoor applications such as corridors, offices, and meeting rooms. Featuring a sleek design, it is easy to install in low ceilings, offering 4300 lumens at 34W with a long lifespan of 100,000 hours. The product is DALI dimmable, making it versatile for different lighting needs.

Backlit LED panel for recessed ceilings

Nominal size of 600x600mm suitable for indoor applications

4300 lumens at 34W with a long lifespan of 100,000 hours

Shallow design for easy installation in low ceilings

DALI dimmable for versatile lighting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy