LEDVANCE 33 W Square LED Panel Light, Cool White, 4000K, L 595 mm W 595mm
- RS Stock No.:
- 285-9947
- Mfr. Part No.:
- 4099854017902
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 4 units)*
MYR1,237.65
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 9 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,237.65 | MYR309.413 |
*price indicative
- RS Stock No.:
- 285-9947
- Mfr. Part No.:
- 4099854017902
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Panel Light | |
| Lamp Type | Panel | |
| Length | 595mm | |
| Width | 595mm | |
| Luminous Flux | 3630lm | |
| Housing Material | Aluminium | |
| Lamp Supplied | Yes | |
| Lamp Shape | Square | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Power | 33W | |
| Luminous Efficacy | 110Lm/W | |
| Voltage | 220V, 240V | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 45°C | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CE/CB/TV/UKCA/EAC | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Panel Light | ||
Lamp Type Panel | ||
Length 595mm | ||
Width 595mm | ||
Luminous Flux 3630lm | ||
Housing Material Aluminium | ||
Lamp Supplied Yes | ||
Lamp Shape Square | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Power 33W | ||
Luminous Efficacy 110Lm/W | ||
Voltage 220V, 240V | ||
Lifespan 50000h | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 45°C | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CE/CB/TV/UKCA/EAC | ||
- COO (Country of Origin):
- CN
The LEDVANCE square recessed panel luminaires designed for 600 x 600 mm ceiling systems offer low flicker light due to special electronic control gear, ensuring comfortable illumination. With an energy-saving system efficacy of up to 110 lm/W and an external driver for flexibility and easy installation, they provide efficient lighting solutions. A version with DALI ECG is available, accompanied by a 5-year guarantee. These luminaires serve as direct replacements for fluorescent lamp luminaires in various settings such as offices, conference rooms, reception areas, foyers, corridors, and elevators, specifically tailored for recessed ceiling systems with a grid size of 600 x 600 mm.
Extruded aluminium frame
Polystyrene diffuser
Lifetime (L80/B10) up to 50000 h (at 25 °C)
Related links
- LEDVANCE 33 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 33 W Square Panel Light 4000K, L 595 mm W 595mm
- RS PRO 23 W Square LED Panel Light 4000K, L 595 mm W 595mm
- RS PRO 32 W Square LED Panel Light 4000K, L 595 mm W 595mm
- SHOT 36 W Square LED Panel Light 4000K, L 595 mm W 595mm
- RS PRO 32 W Square D LED Panel Light 4000K, L 595 mm W 595mm
