LEDVANCE 33 W Square LED Panel Light, Cool White, 4000K, L 595 mm W 595mm
- RS Stock No.:
- 285-9944
- Mfr. Part No.:
- 4099854017261
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 4 units)*
MYR2,757.27
FREE delivery for orders over RM 150.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,757.27 | MYR689.318 |
*price indicative
- RS Stock No.:
- 285-9944
- Mfr. Part No.:
- 4099854017261
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | Panel | |
| Product Type | LED Panel Light | |
| Length | 595mm | |
| Luminous Flux | 3630lm | |
| Width | 595mm | |
| Housing Material | Steel, Polystyrene | |
| Lamp Shape | Square | |
| Lamp Supplied | Yes | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Power | 33W | |
| Luminous Efficacy | 110Lm/W | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -10°C | |
| Voltage | 220V, 240V | |
| Maximum Operating Temperature | 45°C | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | CE/CB/TV/UKCA/EAC | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type Panel | ||
Product Type LED Panel Light | ||
Length 595mm | ||
Luminous Flux 3630lm | ||
Width 595mm | ||
Housing Material Steel, Polystyrene | ||
Lamp Shape Square | ||
Lamp Supplied Yes | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Power 33W | ||
Luminous Efficacy 110Lm/W | ||
Lifespan 50000h | ||
Minimum Operating Temperature -10°C | ||
Voltage 220V, 240V | ||
Maximum Operating Temperature 45°C | ||
IP Rating IP40, IP20 | ||
Standards/Approvals CE/CB/TV/UKCA/EAC | ||
- COO (Country of Origin):
- CN
The LEDVANCE square recessed panel luminaire designed for 600 x 600 mm ceiling systems and equipped with DALI-2 technology offers several benefits, including good glare reduction (UGR < 19), low flicker light due to special electronic control gear, and an external driver for flexibility and easy installation. Additionally, it is suitable for emergency lighting and comes with a 5-year guarantee. This luminaire serves as a direct replacement for fixtures with fluorescent lamps and is well-suited for various applications such as offices, conference rooms, reception areas, foyers, corridors, and elevators, specifically tailored for recessed ceiling systems with a grid size of 600 x 600 mm.
Suitable for central battery emergency installations acc. to EN 60598-2-22
Push DIM function for dimming and switching directly on a pushbutton
Extruded aluminium frame
Polystyrene diffuser
Lifetime (L80/B10) up to 50000 h (at 25 °C)
Related links
- LEDVANCE 33 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 4000K, L 595 mm W 595mm
- RS PRO 23 W Square LED Panel Light 4000K, L 595 mm W 595mm
- RS PRO 32 W Square LED Panel Light 4000K, L 595 mm W 595mm
- SHOT 36 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 33 W Square Panel Light 4000K, L 595 mm W 595mm
- RS PRO 32 W Square D LED Panel Light 4000K, L 595 mm W 595mm
