MEAN WELL IP65 5 Output LED Driver, 148V, 74 V, 155.4 W, 1.05A Potentiometer LED Driver
- RS Stock No.:
- 791-1134
- Distrelec Article No.:
- 301-57-155
- Mfr. Part No.:
- HLG-120H-C1050A
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR231.15
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR231.15 |
| 5 - 9 | MYR226.29 |
| 10 - 24 | MYR219.50 |
| 25 - 49 | MYR212.91 |
| 50 + | MYR206.53 |
*price indicative
- RS Stock No.:
- 791-1134
- Distrelec Article No.:
- 301-57-155
- Mfr. Part No.:
- HLG-120H-C1050A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 148V, 74V | |
| Maximum Output Power | 155.4W | |
| Input Voltage | 305V ac, 90V ac, 127V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| Driver Current | 1.05A | |
| Operating Modes | Constant Current | |
| Series | HLG-120H | |
| Standards/Approvals | UL, EN, CE | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Primary Type | AC-AC | |
| Power Dissipation | 155.4W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 148V, 74V | ||
Maximum Output Power 155.4W | ||
Input Voltage 305V ac, 90V ac, 127V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Potentiometer | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
Driver Current 1.05A | ||
Operating Modes Constant Current | ||
Series HLG-120H | ||
Standards/Approvals UL, EN, CE | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Primary Type AC-AC | ||
Power Dissipation 155.4W | ||
150W Constant Current IP65 LED Driver HLG-120H-C Series
The Mean Well HLG-120H-C is a series of high wattage constant current LED Power supplies. This LED drivers feature wide input range 90 to 305 Vac and 350 to 1400mA rated constant current output for general lighting fixtures. With up to date high performance topology design the HLG-120H-C possess up to 94% high efficiency, so they can be cooled by free air convection from -25 to +70°C. This Power supply is also IP65 rated, it has 5G anti vibration ability and 4kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environment. This version A of the HLG-120H-C Series features a mechanism to adjust the current range from 50% to 100% by internal potentiometer. These constant current LED drivers are suitable for applications such as LED street lighting designed with single series connected LED strip and high driving voltage, LED tunnel lighting, LED spot lighting, LED high bay lighting and indoor or outdoor LED decorative lighting.
Wide range input 90 to 305VAC
Built-in active PFC function
Up to 94% high efficiency
Aluminium case and potted, complies with IP65 regulations
Output current adjustable from 50% to 100% by internal potentiometer
Meet 4kV surge immunity level (EN61000-4-5)
-25 to +70°C working temperature
Cooling by free air convection
Protections: Short circuit / Over voltage / Over temperature
Suitable for dry, damp, wet locations
Certificates: UL / CUL / ENEC / CB / CE
5 year warranty
Mean Well LED Drivers, Constant Current
Approvals
Ul8750, CSA C22.2 No.250.0-08, EN61347-1, EN61347-2-13, EN62384 independent, IP65 approved
Related links
- MEAN WELL IP67 5 Output LED Driver 74 V 1.05A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 74 V 1050mA LED Driver
- MEAN WELL IP65 148V 150 W Additive 1 to 10V dc V dc
- MEAN WELL IP67 5 Output LED Driver 95 V 1.05A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP65 1 Output LED Driver 120 W, 5A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 122.4 W, 3.4A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 120 W, 8A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 120 W, 10A Potentiometer LED Driver
